TRACOPOWER TEP 75WI DC-DC Converter, 48V dc/ 1.6A Output, 18 → 75 V dc Input, 75W, PCB Mount, +75°C Max Temp

Номер на артикул на RS: 198-4632Марка: TRACOPOWER№ по каталога на производителя: TEP 75-4818WI
brand-logo

Технически документи

Спецификации

Output Voltage

48V dc

Input Voltage Range

18 → 75 V dc

Power Rating

75W

Input Voltage Nominal

48 V dc

Output Current

1.6A

Mounting Type

DIN Rail Mount

Mounting Type

PCB Mount

Isolated

Yes

Output Voltage Adjustment Range

-20 → +10%

Isolation Voltage

3kV

Length

57.9mm

Width

61mm

Depth

12.7mm

Railway Approved

Yes

Series

TEP 75WI

Load Regulation

0.001

Medical Approved

No

Efficiency

0.87

Maximum Temperature

+75°C

Minimum Temperature

-40°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 119,71

€ 119,71 Всеки (ex VAT)

TRACOPOWER TEP 75WI DC-DC Converter, 48V dc/ 1.6A Output, 18 → 75 V dc Input, 75W, PCB Mount, +75°C Max Temp

€ 119,71

€ 119,71 Всеки (ex VAT)

TRACOPOWER TEP 75WI DC-DC Converter, 48V dc/ 1.6A Output, 18 → 75 V dc Input, 75W, PCB Mount, +75°C Max Temp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 119,71
5 - 9€ 116,12
10 - 24€ 112,53
25 - 49€ 107,74
50+€ 102,95

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

48V dc

Input Voltage Range

18 → 75 V dc

Power Rating

75W

Input Voltage Nominal

48 V dc

Output Current

1.6A

Mounting Type

DIN Rail Mount

Mounting Type

PCB Mount

Isolated

Yes

Output Voltage Adjustment Range

-20 → +10%

Isolation Voltage

3kV

Length

57.9mm

Width

61mm

Depth

12.7mm

Railway Approved

Yes

Series

TEP 75WI

Load Regulation

0.001

Medical Approved

No

Efficiency

0.87

Maximum Temperature

+75°C

Minimum Temperature

-40°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more