TRACOPOWER TEP 75WICMF DC-DC Converter, 5V dc/ 15A Output, 9 → 36 V dc Input, 75W, Chassis Mount, +75°C Max Temp

Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
75W
Input Voltage Nominal
24 V dc
Output Current
15A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
–20 → +10%
Package
Enclosed
Isolation Voltage
3kV dc
Width
85mm
Depth
40.5mm
Length
61mm
Series
TEP 75WICMF
Railway Approved
Yes
Load Regulation
0.1%
Maximum Temperature
+75°C
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
88%
Standards Met
IEC/EN 62368-1
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 75W Single Output Regulated Isolated DC-DC Converter with Chassis Mount Adaptor and EMI Filter - TEP-75WI Series
75W single output regulated isolated high performance dc-dc converter modules in a rugged, sealed metal case. These DC-DC converter modules are chassis mount with a screw terminal block and input filter to meet EN 555022 class A. These dc-dc converters have a high efficiency allowing an operating temperature up to +60°C with natural convection cooling without power derating, output voltage trimming and remote On/Off. These DC-DC converters are ideal for use on industrial applications where PCB mounting is not possible.
Ultra wide 4:1 input voltage range
Chassis mount converter with screw terminal connections
Soft start
Full load operation up to 60°C with convection cooling
Remote On/Off
Output current limitation
Input protection filter
Under voltage lockout
Reverse input voltage protection
Over temperature, over voltage and short circuit protection
Standards
UL 60950-1, IEC 60950-1, EN 60950-1
Traco - 75W to 240W - TEP Series
€ 228,71
€ 228,71 Всеки (ex VAT)
1
€ 228,71
€ 228,71 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 228,71 |
5 - 9 | € 221,85 |
10 - 24 | € 214,99 |
25 - 49 | € 205,84 |
50+ | € 196,70 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
75W
Input Voltage Nominal
24 V dc
Output Current
15A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
–20 → +10%
Package
Enclosed
Isolation Voltage
3kV dc
Width
85mm
Depth
40.5mm
Length
61mm
Series
TEP 75WICMF
Railway Approved
Yes
Load Regulation
0.1%
Maximum Temperature
+75°C
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
88%
Standards Met
IEC/EN 62368-1
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 75W Single Output Regulated Isolated DC-DC Converter with Chassis Mount Adaptor and EMI Filter - TEP-75WI Series
75W single output regulated isolated high performance dc-dc converter modules in a rugged, sealed metal case. These DC-DC converter modules are chassis mount with a screw terminal block and input filter to meet EN 555022 class A. These dc-dc converters have a high efficiency allowing an operating temperature up to +60°C with natural convection cooling without power derating, output voltage trimming and remote On/Off. These DC-DC converters are ideal for use on industrial applications where PCB mounting is not possible.
Ultra wide 4:1 input voltage range
Chassis mount converter with screw terminal connections
Soft start
Full load operation up to 60°C with convection cooling
Remote On/Off
Output current limitation
Input protection filter
Under voltage lockout
Reverse input voltage protection
Over temperature, over voltage and short circuit protection
Standards
UL 60950-1, IEC 60950-1, EN 60950-1