TRACOPOWER TEP 40UIR DC-DC Converter, 15V dc/ 2.6A Output, 14 → 160 V dc Input, 40W, Through Hole, +85°C Max

Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
15V dc
Input Voltage Range
14 → 160 V dc
Power Rating
40W
Input Voltage Nominal
110 V dc
Output Current
2.6A
Mounting Type
Through Hole
Isolated
Yes
Output Voltage Adjustment Range
-20 → +10%
Isolation Voltage
3kV
Length
57.9mm
Width
36.8mm
Depth
12.7mm
Series
TEP 40UIR
Railway Approved
Yes
Load Regulation
0.001
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
0.91
Страна на произход
Taiwan, Province Of China
€ 118,29
€ 118,29 Всеки (ex VAT)
1
€ 118,29
€ 118,29 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 118,29 |
5 - 9 | € 114,74 |
10 - 24 | € 111,20 |
25 - 49 | € 106,47 |
50+ | € 101,73 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
15V dc
Input Voltage Range
14 → 160 V dc
Power Rating
40W
Input Voltage Nominal
110 V dc
Output Current
2.6A
Mounting Type
Through Hole
Isolated
Yes
Output Voltage Adjustment Range
-20 → +10%
Isolation Voltage
3kV
Length
57.9mm
Width
36.8mm
Depth
12.7mm
Series
TEP 40UIR
Railway Approved
Yes
Load Regulation
0.001
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
0.91
Страна на произход
Taiwan, Province Of China