Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TRACOPOWER TEP 40UIR DC-DC Converter, 12V dc/ 3.3A Output, 9 → 75 V dc Input, 40W, Through Hole, +85°C Max Temp

Номер на артикул на RS: 210-2542Марка: TRACOPOWER№ по каталога на производителя: TEP 40-3612UIR
brand-logo

Технически документи

Спецификации

Output Voltage

12V dc

Input Voltage Range

9 → 75 V dc

Power Rating

40W

Input Voltage Nominal

36 V dc

Output Current

3.3A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

-20 → +10%

Package

2.3 x 1.45 x 0.5 in

Isolation Voltage

3kV

Width

36.8mm

Depth

12.7mm

Length

57.9mm

Railway Approved

Yes

Series

TEP 40UIR

Load Regulation

0.001

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

91%

Standards Met

IEC/EN 62368-1

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 122,75

€ 122,75 Всеки (ex VAT)

TRACOPOWER TEP 40UIR DC-DC Converter, 12V dc/ 3.3A Output, 9 → 75 V dc Input, 40W, Through Hole, +85°C Max Temp

€ 122,75

€ 122,75 Всеки (ex VAT)

TRACOPOWER TEP 40UIR DC-DC Converter, 12V dc/ 3.3A Output, 9 → 75 V dc Input, 40W, Through Hole, +85°C Max Temp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 122,75
5 - 9€ 119,05
10 - 24€ 115,38
25 - 49€ 110,47
50+€ 105,56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

12V dc

Input Voltage Range

9 → 75 V dc

Power Rating

40W

Input Voltage Nominal

36 V dc

Output Current

3.3A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

-20 → +10%

Package

2.3 x 1.45 x 0.5 in

Isolation Voltage

3kV

Width

36.8mm

Depth

12.7mm

Length

57.9mm

Railway Approved

Yes

Series

TEP 40UIR

Load Regulation

0.001

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

91%

Standards Met

IEC/EN 62368-1

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more