TRACOPOWER TEP 200WIR DC-DC Converter, 12V dc/ 18A Output, 18 → 75 V dc Input, 200W, Chassis Mount, +75°C Max

Номер на артикул на RS: 754-1448Марка: TRACOPOWER№ по каталога на производителя: TEP 200-4812WIRCMF
brand-logo

Технически документи

Спецификации

Output Voltage

12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

200W

Input Voltage Nominal

48 V dc

Output Current

18A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

-20 → +10%

Isolation Voltage

3kV dc

Depth

40.5mm

Length

85mm

Width

61mm

Railway Approved

Yes

Series

TEP 200WIR

Load Regulation

0.1%

Standards Met

IEC/EN 62368-1

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

90%

Maximum Temperature

+75°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 180-240W Chassis Mount Railway Compliant DC-DC Converter - TEP-200WIR Ser

180-240W single output isolated PCB mount DC-DC converters with a wide 4:1 input voltage range, adjustable output voltage and a high efficiency of up to 91% allowing full power operation without forced air cooling at 25°C. These railway compliant isolated DC-DC converters are chassis mount with a screw terminal block and have an integrated EMI filter to meet EN 55022 class A.

Wide 4:1 input voltage range
Integrated EMI filter to EN 55022, class A
Adjustable output voltage
EN 50155 approval for railway applications
High efficiency
No minumum load
Soft start
Sense line
Remote On/Off input
Reverse input voltage, overtemperature, short circuit and over voltage protection
EMC compliance: EN 55022 class A without external components

Standards

EN 50155, UL 60950-1, IEC/EN 60950-1

Traco - 75W to 240W - TEP Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 443,16

€ 443,16 Всеки (ex VAT)

TRACOPOWER TEP 200WIR DC-DC Converter, 12V dc/ 18A Output, 18 → 75 V dc Input, 200W, Chassis Mount, +75°C Max

€ 443,16

€ 443,16 Всеки (ex VAT)

TRACOPOWER TEP 200WIR DC-DC Converter, 12V dc/ 18A Output, 18 → 75 V dc Input, 200W, Chassis Mount, +75°C Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 443,16
5 - 9€ 429,86
10 - 24€ 416,57
25 - 49€ 398,84
50+€ 381,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

200W

Input Voltage Nominal

48 V dc

Output Current

18A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

-20 → +10%

Isolation Voltage

3kV dc

Depth

40.5mm

Length

85mm

Width

61mm

Railway Approved

Yes

Series

TEP 200WIR

Load Regulation

0.1%

Standards Met

IEC/EN 62368-1

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

90%

Maximum Temperature

+75°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 180-240W Chassis Mount Railway Compliant DC-DC Converter - TEP-200WIR Ser

180-240W single output isolated PCB mount DC-DC converters with a wide 4:1 input voltage range, adjustable output voltage and a high efficiency of up to 91% allowing full power operation without forced air cooling at 25°C. These railway compliant isolated DC-DC converters are chassis mount with a screw terminal block and have an integrated EMI filter to meet EN 55022 class A.

Wide 4:1 input voltage range
Integrated EMI filter to EN 55022, class A
Adjustable output voltage
EN 50155 approval for railway applications
High efficiency
No minumum load
Soft start
Sense line
Remote On/Off input
Reverse input voltage, overtemperature, short circuit and over voltage protection
EMC compliance: EN 55022 class A without external components

Standards

EN 50155, UL 60950-1, IEC/EN 60950-1

Traco - 75W to 240W - TEP Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more