Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TRACOPOWER TEP 150WI Isolated DC-DC Converter, 24V dc/ 6.3A Output, 18 → 75 V dc Input, 150W, Chassis Mount,

Номер на артикул на RS: 745-1137Марка: TRACOPOWER№ по каталога на производителя: TEP 150-4815WI-F
brand-logo

Технически документи

Спецификации

Output Voltage

24V dc

Input Voltage Range

18 → 75 V dc

Power Rating

150W

Input Voltage Nominal

48 V dc

Output Current

6.3A

Mounting Type

Chassis Mount

Number of Outputs

1

Isolation Voltage

2.25kV dc

Depth

35.7mm

Length

160.5mm

Railway Approved

Yes

Series

TEP 150WI

Load Regulation

±0.4%

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

87%

Maximum Temperature

+75°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 150W Single Output Regulated Isolated DC-DC Converter - TEP-150WI-F Series

150W single output regulated isolated DC-DC converter with a high power density, wide 4:1 input voltage range and an adjustable output voltage. These DC-DC converters have a compact design, a metal case with screw terminal connections and have flanges enabling them to be chassis or wall mounted. This range of regulated isolated DC-DC converters also have an input filter to meet EN 55022 class B. These 150W DC-DC converters are typically for use in industrial applications and include a constant current characteristic for battery charger applications.

Shielded metal case with screw terminals
Ultra-wide 4:1 input voltage range
High efficiency of up to 87%
Constant current output for battery load applications
Overtemperature protection
Reverse input protection
Under voltage lock-out
2.25kV I/O isolation
Chassis and wall mounting
Input filter to meet EN55022 class B

Approvals

CB

Standards

UL 60950-1, IEC/EN 60950-1

Traco - 75W to 240W - TEP Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

TRACOPOWER TEP 150WI Isolated DC-DC Converter, 24V dc/ 6.3A Output, 18 → 75 V dc Input, 150W, Chassis Mount,

P.O.A.

TRACOPOWER TEP 150WI Isolated DC-DC Converter, 24V dc/ 6.3A Output, 18 → 75 V dc Input, 150W, Chassis Mount,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Output Voltage

24V dc

Input Voltage Range

18 → 75 V dc

Power Rating

150W

Input Voltage Nominal

48 V dc

Output Current

6.3A

Mounting Type

Chassis Mount

Number of Outputs

1

Isolation Voltage

2.25kV dc

Depth

35.7mm

Length

160.5mm

Railway Approved

Yes

Series

TEP 150WI

Load Regulation

±0.4%

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

87%

Maximum Temperature

+75°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 150W Single Output Regulated Isolated DC-DC Converter - TEP-150WI-F Series

150W single output regulated isolated DC-DC converter with a high power density, wide 4:1 input voltage range and an adjustable output voltage. These DC-DC converters have a compact design, a metal case with screw terminal connections and have flanges enabling them to be chassis or wall mounted. This range of regulated isolated DC-DC converters also have an input filter to meet EN 55022 class B. These 150W DC-DC converters are typically for use in industrial applications and include a constant current characteristic for battery charger applications.

Shielded metal case with screw terminals
Ultra-wide 4:1 input voltage range
High efficiency of up to 87%
Constant current output for battery load applications
Overtemperature protection
Reverse input protection
Under voltage lock-out
2.25kV I/O isolation
Chassis and wall mounting
Input filter to meet EN55022 class B

Approvals

CB

Standards

UL 60950-1, IEC/EN 60950-1

Traco - 75W to 240W - TEP Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от