Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TRACOPOWER TEP 150WI DC-DC Converter, 15V dc/ 10A Output, 18 → 75 V dc Input, 150W, Chassis Mount, +75°C Max

Номер на артикул на RS: 284-7545Марка: TRACOPOWER№ по каталога на производителя: TEP 150-4813WIDistrelec Article No.: 16960809
brand-logo

Технически документи

Спецификации

Output Voltage

15V dc

Input Voltage Range

18 → 75 V dc

Power Rating

150W

Input Voltage Nominal

48 V dc

Output Current

10A

Mounting Type

Chassis Mount

Series

TEP 150WI

Minimum Temperature

-40°C

Maximum Temperature

+75°C

Distrelec Product Id

16960809

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 210,10

€ 210,10 1 Box of 1 (ex VAT)

TRACOPOWER TEP 150WI DC-DC Converter, 15V dc/ 10A Output, 18 → 75 V dc Input, 150W, Chassis Mount, +75°C Max

€ 210,10

€ 210,10 1 Box of 1 (ex VAT)

TRACOPOWER TEP 150WI DC-DC Converter, 15V dc/ 10A Output, 18 → 75 V dc Input, 150W, Chassis Mount, +75°C Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

15V dc

Input Voltage Range

18 → 75 V dc

Power Rating

150W

Input Voltage Nominal

48 V dc

Output Current

10A

Mounting Type

Chassis Mount

Series

TEP 150WI

Minimum Temperature

-40°C

Maximum Temperature

+75°C

Distrelec Product Id

16960809

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more