Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TRACOPOWER TEP 100WIR DC-DC Converter, ±24V dc/ 4.2A Output, 9 → 36 V dc Input, 100W, Chassis Mount, +75°C Max

Номер на артикул на RS: 812-5093Марка: TRACOPOWER№ по каталога на производителя: TEP 100-2415WIRDistrelec Article No.: 30373439
brand-logo

Технически документи

Спецификации

Output Voltage

±24V dc

Input Voltage Range

9 → 36 V dc

Power Rating

100W

Input Voltage Nominal

24 V dc

Output Current

4.2A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

2

Package

1/2 Brick

Isolation Voltage

2.25kV dc

Length

57.9mm

Depth

12.1mm

Railway Approved

Yes

Series

TEP 100WIR

Load Regulation

0.001

Minimum Temperature

-40°C

Medical Approved

No

Maximum Temperature

+75°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 100W Single Output Regulated Isolated DC-DC Converter - TEP-100WIR Series

The Tracopower TEP 100WIR series is a family of 100W single output, regulated, isolated, high performance DC-DC converters in a rugged, sealed industry standard half brick package. These railway approved DC-DC converters have a high efficiency of up to 92%, allowing an operating temperature up to 60°C with natural convection cooling; which can be increased up to 70°C with heatsink or up to 85°C if mounted on an iron base plate. The TEP 100WIR series of DC-DC converters feature a very wide input voltage range and reverse input voltage, which makes them an interesting solution for battery operated systems. Ideal applications for these single output, regulated, isolated, high performance dc-dc converters are in Telecom/Datacom, industry control and Railway systems for on board power distribution.

Compact metal package
Ultra wide 4:1 input voltage ranges
EN 50155 approved for railway applications
Very high efficiency up to 92%
No minimum load
Soft start
Adjustable output voltage +10/-20%
Sense line
Remote On/Off input
Under voltage lock-out circuit
Reverse input voltage protection
Over temperature protection

Approvals

UL/cUL
Railway

Standards

EN 50155, UL 60950-1, IEC/EN 60950-1

Traco - 75W to 240W - TEP Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 191,26

€ 191,26 Всеки (ex VAT)

TRACOPOWER TEP 100WIR DC-DC Converter, ±24V dc/ 4.2A Output, 9 → 36 V dc Input, 100W, Chassis Mount, +75°C Max

€ 191,26

€ 191,26 Всеки (ex VAT)

TRACOPOWER TEP 100WIR DC-DC Converter, ±24V dc/ 4.2A Output, 9 → 36 V dc Input, 100W, Chassis Mount, +75°C Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 191,26
5 - 9€ 185,53
10 - 24€ 179,79
25 - 49€ 172,14
50+€ 164,49

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Output Voltage

±24V dc

Input Voltage Range

9 → 36 V dc

Power Rating

100W

Input Voltage Nominal

24 V dc

Output Current

4.2A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

2

Package

1/2 Brick

Isolation Voltage

2.25kV dc

Length

57.9mm

Depth

12.1mm

Railway Approved

Yes

Series

TEP 100WIR

Load Regulation

0.001

Minimum Temperature

-40°C

Medical Approved

No

Maximum Temperature

+75°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 100W Single Output Regulated Isolated DC-DC Converter - TEP-100WIR Series

The Tracopower TEP 100WIR series is a family of 100W single output, regulated, isolated, high performance DC-DC converters in a rugged, sealed industry standard half brick package. These railway approved DC-DC converters have a high efficiency of up to 92%, allowing an operating temperature up to 60°C with natural convection cooling; which can be increased up to 70°C with heatsink or up to 85°C if mounted on an iron base plate. The TEP 100WIR series of DC-DC converters feature a very wide input voltage range and reverse input voltage, which makes them an interesting solution for battery operated systems. Ideal applications for these single output, regulated, isolated, high performance dc-dc converters are in Telecom/Datacom, industry control and Railway systems for on board power distribution.

Compact metal package
Ultra wide 4:1 input voltage ranges
EN 50155 approved for railway applications
Very high efficiency up to 92%
No minimum load
Soft start
Adjustable output voltage +10/-20%
Sense line
Remote On/Off input
Under voltage lock-out circuit
Reverse input voltage protection
Over temperature protection

Approvals

UL/cUL
Railway

Standards

EN 50155, UL 60950-1, IEC/EN 60950-1

Traco - 75W to 240W - TEP Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от