Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TRACOPOWER TEP 100 DC-DC Converter, 24V dc/ 4.2A Output, 9 → 18 V dc Input, 100W, Through Hole, +75°C Max Temp

Номер на артикул на RS: 706-6404Марка: TRACOPOWER№ по каталога на производителя: TEP 100-1215
brand-logo

Технически документи

Спецификации

Output Voltage

24V dc

Input Voltage Range

9 → 18 V dc

Power Rating

100W

Input Voltage Nominal

12 V dc

Output Current

4.2A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

19.2 → 26.4V dc

Package

1/2 Brick

Isolation Voltage

3kV dc

Depth

12.7mm

Width

61mm

Length

57.9mm

Railway Approved

No

Series

TEP 100

Load Regulation

0.1%

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

90%

Standards Met

EN 55032, IEC/EN/UL 60950-1, IEC/EN/UL 62368-1

Maximum Temperature

+75°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 100W Single Output Regulated Isolated DC-DC Converter - TEP-100 Series

100W single output regulated isolated high performance PCB mount dc-dc converter modules in a rugged, sealed metal case with four threaded M3 inserts for attachment of a heatsink (see 706-6420 for suitable heatsink). This single output high performance PCB mount dc-dc converter modules have a high efficiency allowing an operating temperature up to +60°C with natural convection cooling without power derating, output voltage trimming and remote On/Off.

Wide 2:1 input voltage range
Soft start
Remote On/Off
Output current limitation
Input protection filter
Under voltage lockout
Reverse input voltage protection
Over temperature, over voltage and short circuit protection

Standards

UL 60950-1, IEC 60950-1, EN 60950-1

Traco - 75W to 240W - TEP Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 162,19

€ 162,19 Всеки (ex VAT)

TRACOPOWER TEP 100 DC-DC Converter, 24V dc/ 4.2A Output, 9 → 18 V dc Input, 100W, Through Hole, +75°C Max Temp

€ 162,19

€ 162,19 Всеки (ex VAT)

TRACOPOWER TEP 100 DC-DC Converter, 24V dc/ 4.2A Output, 9 → 18 V dc Input, 100W, Through Hole, +75°C Max Temp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Output Voltage

24V dc

Input Voltage Range

9 → 18 V dc

Power Rating

100W

Input Voltage Nominal

12 V dc

Output Current

4.2A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

19.2 → 26.4V dc

Package

1/2 Brick

Isolation Voltage

3kV dc

Depth

12.7mm

Width

61mm

Length

57.9mm

Railway Approved

No

Series

TEP 100

Load Regulation

0.1%

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

90%

Standards Met

EN 55032, IEC/EN/UL 60950-1, IEC/EN/UL 62368-1

Maximum Temperature

+75°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 100W Single Output Regulated Isolated DC-DC Converter - TEP-100 Series

100W single output regulated isolated high performance PCB mount dc-dc converter modules in a rugged, sealed metal case with four threaded M3 inserts for attachment of a heatsink (see 706-6420 for suitable heatsink). This single output high performance PCB mount dc-dc converter modules have a high efficiency allowing an operating temperature up to +60°C with natural convection cooling without power derating, output voltage trimming and remote On/Off.

Wide 2:1 input voltage range
Soft start
Remote On/Off
Output current limitation
Input protection filter
Under voltage lockout
Reverse input voltage protection
Over temperature, over voltage and short circuit protection

Standards

UL 60950-1, IEC 60950-1, EN 60950-1

Traco - 75W to 240W - TEP Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от