Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
±5V dc
Input Voltage Range
18 → 75 V dc
Power Rating
6W
Input Voltage Nominal
48 V dc
Output Current
±500mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP 24
Isolation Voltage
1.5kV dc
Length
32mm
Width
20mm
Depth
10mm
Series
TEN 5WI
Load Regulation
±5%
Minimum Temperature
-40°C
Efficiency
79%
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 3.96 to 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 5WI Series
The Traco Power TEN 5WI series is a range of isolated, 5 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +70°C. The full SMD design of these high performance DC-DC converters guarantees high reliability. The TEN 5WI series comes with built-in EMI input filter and complies with EN 55022 Class A and FCC level A. Ideal applications of these DC-DC converters are in battery operated equipment, industrial process control systems, tele-data communication and any other application requiring very wide operating voltage range.
Ultra wide 4:1 input range
DIP-24 Package with standard pinout
Full SMD design
Extended operating temperature range –40°C to +85°C
High efficiency
Excellent load and line regulation
Indefinite short circuit protection
I/O isolation 1500VDC
Built-in Filter to meet EN 55022, Class A and FCC, level A
Lead-free design, fully RoHS compliant
Approvals
CSA File No. 226037
Standards
cUL/UL 60950-1 , IEC/EN 60950-1
€ 140,08
€ 28,02 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
5
€ 140,08
€ 28,02 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
5 - 9 | € 28,02 |
10 - 24 | € 27,14 |
25 - 49 | € 25,98 |
50+ | € 24,84 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
±5V dc
Input Voltage Range
18 → 75 V dc
Power Rating
6W
Input Voltage Nominal
48 V dc
Output Current
±500mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP 24
Isolation Voltage
1.5kV dc
Length
32mm
Width
20mm
Depth
10mm
Series
TEN 5WI
Load Regulation
±5%
Minimum Temperature
-40°C
Efficiency
79%
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 3.96 to 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 5WI Series
The Traco Power TEN 5WI series is a range of isolated, 5 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +70°C. The full SMD design of these high performance DC-DC converters guarantees high reliability. The TEN 5WI series comes with built-in EMI input filter and complies with EN 55022 Class A and FCC level A. Ideal applications of these DC-DC converters are in battery operated equipment, industrial process control systems, tele-data communication and any other application requiring very wide operating voltage range.
Ultra wide 4:1 input range
DIP-24 Package with standard pinout
Full SMD design
Extended operating temperature range –40°C to +85°C
High efficiency
Excellent load and line regulation
Indefinite short circuit protection
I/O isolation 1500VDC
Built-in Filter to meet EN 55022, Class A and FCC, level A
Lead-free design, fully RoHS compliant
Approvals
CSA File No. 226037
Standards
cUL/UL 60950-1 , IEC/EN 60950-1