TRACOPOWER TEN 8WI DC-DC Converter, ±15V dc/ ±265mA Output, 9 → 36 V dc Input, 8W, Through Hole, +85°C Max Temp

Номер на артикул на RS: 168-305Марка: TRACOPOWER№ по каталога на производителя: TEN 8-2423WIDistrelec Article No.: 16953848
brand-logo

Технически документи

Спецификации

Output Voltage

±15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

8W

Input Voltage Nominal

24 V dc

Output Current

±265mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24

Isolation Voltage

1.5kV dc

Depth

10.2mm

Width

20.3mm

Length

32mm

Railway Approved

Yes

Series

TEN 8WI

Load Regulation

±5%

Minimum Temperature

-40°C

Medical Approved

No

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 6.6W & 8W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 8WI Series

The Traco Power TEN 8WI series is a range of isolated, 8 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +85°C. The TEN 8WI series feature excellent EMC characteristics and EN 50155 approval making these high performance DC-DC converters the best choice for applications in railway and transportation systems, as well as wireless networks, telecom/datacom, industry control systems and measurement equipments.

DIP-24 metal package
Ultra wide 4:1 input voltage range 9–36, 18–75, 43–160 VDC
EN 50155 approval for railway applications
Thermal shock and vibration resistant according EN 61373
High efficiency up to 88 %
No minimum load required
Operating temperature range –40°C to +85°C
Remote On/Off
Under voltage lock-out circuit
Shielded metal case with insulated base plate
Lead free design, RoHS compliant

Approvals

UL/cUL, Raylway

Standards

UL/cUL 60950-1, IEC/EN 60950-1, EN 50155

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 40,20

€ 40,20 Всеки (ex VAT)

TRACOPOWER TEN 8WI DC-DC Converter, ±15V dc/ ±265mA Output, 9 → 36 V dc Input, 8W, Through Hole, +85°C Max Temp
Изберете тип опаковка

€ 40,20

€ 40,20 Всеки (ex VAT)

TRACOPOWER TEN 8WI DC-DC Converter, ±15V dc/ ±265mA Output, 9 → 36 V dc Input, 8W, Through Hole, +85°C Max Temp

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 40,20
5 - 9€ 39,00
10 - 24€ 37,80
25 - 49€ 36,18
50+€ 34,58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

±15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

8W

Input Voltage Nominal

24 V dc

Output Current

±265mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24

Isolation Voltage

1.5kV dc

Depth

10.2mm

Width

20.3mm

Length

32mm

Railway Approved

Yes

Series

TEN 8WI

Load Regulation

±5%

Minimum Temperature

-40°C

Medical Approved

No

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 6.6W & 8W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 8WI Series

The Traco Power TEN 8WI series is a range of isolated, 8 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +85°C. The TEN 8WI series feature excellent EMC characteristics and EN 50155 approval making these high performance DC-DC converters the best choice for applications in railway and transportation systems, as well as wireless networks, telecom/datacom, industry control systems and measurement equipments.

DIP-24 metal package
Ultra wide 4:1 input voltage range 9–36, 18–75, 43–160 VDC
EN 50155 approval for railway applications
Thermal shock and vibration resistant according EN 61373
High efficiency up to 88 %
No minimum load required
Operating temperature range –40°C to +85°C
Remote On/Off
Under voltage lock-out circuit
Shielded metal case with insulated base plate
Lead free design, RoHS compliant

Approvals

UL/cUL, Raylway

Standards

UL/cUL 60950-1, IEC/EN 60950-1, EN 50155

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more