Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
15V dc
Input Voltage Range
9 → 36 V dc
Power Rating
8W
Input Voltage Nominal
24 V dc
Output Current
533mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
1.5kV dc
Width
20.3mm
Length
32mm
Depth
10.2mm
Series
TEN 8WI
Railway Approved
Yes
Load Regulation
±0.5%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Medical Approved
No
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 6.6W & 8W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 8WI Series
The Traco Power TEN 8WI series is a range of isolated, 8 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +85°C. The TEN 8WI series feature excellent EMC characteristics and EN 50155 approval making these high performance DC-DC converters the best choice for applications in railway and transportation systems, as well as wireless networks, telecom/datacom, industry control systems and measurement equipments.
DIP-24 metal package
Ultra wide 4:1 input voltage range 9–36, 18–75, 43–160 VDC
EN 50155 approval for railway applications
Thermal shock and vibration resistant according EN 61373
High efficiency up to 88 %
No minimum load required
Operating temperature range –40°C to +85°C
Remote On/Off
Under voltage lock-out circuit
Shielded metal case with insulated base plate
Lead free design, RoHS compliant
Approvals
UL/cUL, Raylway
Standards
UL/cUL 60950-1, IEC/EN 60950-1, EN 50155
€ 36,72
€ 36,72 Всеки (ex VAT)
Стандарт
1
€ 36,72
€ 36,72 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 36,72 |
5 - 9 | € 35,62 |
10 - 24 | € 34,51 |
25 - 49 | € 33,05 |
50+ | € 31,58 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
15V dc
Input Voltage Range
9 → 36 V dc
Power Rating
8W
Input Voltage Nominal
24 V dc
Output Current
533mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
1.5kV dc
Width
20.3mm
Length
32mm
Depth
10.2mm
Series
TEN 8WI
Railway Approved
Yes
Load Regulation
±0.5%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Medical Approved
No
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 6.6W & 8W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 8WI Series
The Traco Power TEN 8WI series is a range of isolated, 8 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +85°C. The TEN 8WI series feature excellent EMC characteristics and EN 50155 approval making these high performance DC-DC converters the best choice for applications in railway and transportation systems, as well as wireless networks, telecom/datacom, industry control systems and measurement equipments.
DIP-24 metal package
Ultra wide 4:1 input voltage range 9–36, 18–75, 43–160 VDC
EN 50155 approval for railway applications
Thermal shock and vibration resistant according EN 61373
High efficiency up to 88 %
No minimum load required
Operating temperature range –40°C to +85°C
Remote On/Off
Under voltage lock-out circuit
Shielded metal case with insulated base plate
Lead free design, RoHS compliant
Approvals
UL/cUL, Raylway
Standards
UL/cUL 60950-1, IEC/EN 60950-1, EN 50155