TRACOPOWER TEN 8 DC-DC Converter, ±12V dc/ ±335mA Output, 9 → 18 V dc Input, 8W, Through Hole, +85°C Max Temp

Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
±12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
8W
Input Voltage Nominal
12 V dc
Output Current
±335mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP 24
Isolation Voltage
1.5kV dc
Width
20.3mm
Length
31.8mm
Depth
10.2mm
Series
TEN 8
Load Regulation
±5%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
87%
Standards Met
UL 60950-1
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 7.5W & 8W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 8 Series
The Traco Power TEN 8 series is a range of isolated, 8 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +85°C. The full SMD design of these high performance DC-DC converters guarantees high reliability. The TEN 8 series comes with built-in EMI input filter and complies with EN 55022 Class A. Ideal applications of these DC-DC converters are in battery operated equipment, industrial process control systems, tele-data communication and any other application requiring isolated, tightly regulated voltages and space is limited on the PCB.
DIP–24 package with industry standard footprint
Wide 2:1 input voltage range
Input filter meets EN 55022, class A
Extended operating temperature range: -40°C to +85°C
Remote On/Off
Shielded metal casing with insulated baseplate
Lead free design, RoHS compliant
Approvals
UL/cUL
Standards
UL/cUL 60950-1, IEC/EN 60950-1
€ 31,95
€ 31,95 Всеки (ex VAT)
Стандарт
1
€ 31,95
€ 31,95 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 31,95 |
5 - 9 | € 30,98 |
10 - 24 | € 30,02 |
25 - 49 | € 28,75 |
50+ | € 27,47 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
±12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
8W
Input Voltage Nominal
12 V dc
Output Current
±335mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP 24
Isolation Voltage
1.5kV dc
Width
20.3mm
Length
31.8mm
Depth
10.2mm
Series
TEN 8
Load Regulation
±5%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
87%
Standards Met
UL 60950-1
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 7.5W & 8W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 8 Series
The Traco Power TEN 8 series is a range of isolated, 8 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +85°C. The full SMD design of these high performance DC-DC converters guarantees high reliability. The TEN 8 series comes with built-in EMI input filter and complies with EN 55022 Class A. Ideal applications of these DC-DC converters are in battery operated equipment, industrial process control systems, tele-data communication and any other application requiring isolated, tightly regulated voltages and space is limited on the PCB.
DIP–24 package with industry standard footprint
Wide 2:1 input voltage range
Input filter meets EN 55022, class A
Extended operating temperature range: -40°C to +85°C
Remote On/Off
Shielded metal casing with insulated baseplate
Lead free design, RoHS compliant
Approvals
UL/cUL
Standards
UL/cUL 60950-1, IEC/EN 60950-1