TRACOPOWER TEN 8 DC-DC Converter, 12V dc/ 666mA Output, 9 → 18 V dc Input, 8W, Through Hole, +85°C Max Temp

Номер на артикул на RS: 423-9599Марка: TRACOPOWER№ по каталога на производителя: TEN 8-1212
brand-logo

Технически документи

Спецификации

Output Voltage

12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

8W

Input Voltage Nominal

12 V dc

Output Current

666mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.6kV dc

Depth

10.2mm

Width

20.3mm

Length

31.8mm

Railway Approved

No

Series

TEN 8

Load Regulation

±1%

Standards Met

IEC/UL 60950-1

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

88%

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 7.5W & 8W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 8 Series

The Traco Power TEN 8 series is a range of isolated, 8 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +85°C. The full SMD design of these high performance DC-DC converters guarantees high reliability. The TEN 8 series comes with built-in EMI input filter and complies with EN 55022 Class A. Ideal applications of these DC-DC converters are in battery operated equipment, industrial process control systems, tele-data communication and any other application requiring isolated, tightly regulated voltages and space is limited on the PCB.

DIP–24 package with industry standard footprint
Wide 2:1 input voltage range
Input filter meets EN 55022, class A
Extended operating temperature range: -40°C to +85°C
Remote On/Off
Shielded metal casing with insulated baseplate
Lead free design, RoHS compliant

Approvals

UL/cUL

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 27,56

€ 27,56 Всеки (ex VAT)

TRACOPOWER TEN 8 DC-DC Converter, 12V dc/ 666mA Output, 9 → 18 V dc Input, 8W, Through Hole, +85°C Max Temp
Изберете тип опаковка

€ 27,56

€ 27,56 Всеки (ex VAT)

TRACOPOWER TEN 8 DC-DC Converter, 12V dc/ 666mA Output, 9 → 18 V dc Input, 8W, Through Hole, +85°C Max Temp

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 27,56
5 - 9€ 26,73
10 - 24€ 25,90
25 - 49€ 24,80
50+€ 23,70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

8W

Input Voltage Nominal

12 V dc

Output Current

666mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.6kV dc

Depth

10.2mm

Width

20.3mm

Length

31.8mm

Railway Approved

No

Series

TEN 8

Load Regulation

±1%

Standards Met

IEC/UL 60950-1

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

88%

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 7.5W & 8W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 8 Series

The Traco Power TEN 8 series is a range of isolated, 8 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +85°C. The full SMD design of these high performance DC-DC converters guarantees high reliability. The TEN 8 series comes with built-in EMI input filter and complies with EN 55022 Class A. Ideal applications of these DC-DC converters are in battery operated equipment, industrial process control systems, tele-data communication and any other application requiring isolated, tightly regulated voltages and space is limited on the PCB.

DIP–24 package with industry standard footprint
Wide 2:1 input voltage range
Input filter meets EN 55022, class A
Extended operating temperature range: -40°C to +85°C
Remote On/Off
Shielded metal casing with insulated baseplate
Lead free design, RoHS compliant

Approvals

UL/cUL

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more