TRACOPOWER TEN 8 DC-DC Converter, 5V dc/ 1.5A Output, 9 → 18 V dc Input, 8W, Through Hole, +85°C Max Temp -40°C

Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
9 → 18 V dc
Power Rating
8W
Input Voltage Nominal
12 V dc
Output Current
1.5A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
1.6kV dc
Length
32mm
Depth
10.2mm
Width
20.32mm
Series
TEN 8
Railway Approved
No
Load Regulation
±1%
Standards Met
IEC/EN 62368-1
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
83%
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 7.5W & 8W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 8 Series
The Traco Power TEN 8 series is a range of isolated, 8 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +85°C. The full SMD design of these high performance DC-DC converters guarantees high reliability. The TEN 8 series comes with built-in EMI input filter and complies with EN 55022 Class A. Ideal applications of these DC-DC converters are in battery operated equipment, industrial process control systems, tele-data communication and any other application requiring isolated, tightly regulated voltages and space is limited on the PCB.
DIP–24 package with industry standard footprint
Wide 2:1 input voltage range
Input filter meets EN 55022, class A
Extended operating temperature range: -40°C to +85°C
Remote On/Off
Shielded metal casing with insulated baseplate
Lead free design, RoHS compliant
Approvals
UL/cUL
Standards
UL/cUL 60950-1, IEC/EN 60950-1
€ 30,47
€ 30,47 Всеки (ex VAT)
1
€ 30,47
€ 30,47 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 30,47 |
5 - 9 | € 29,56 |
10 - 24 | € 28,65 |
25 - 49 | € 27,43 |
50+ | € 26,21 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
9 → 18 V dc
Power Rating
8W
Input Voltage Nominal
12 V dc
Output Current
1.5A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
1.6kV dc
Length
32mm
Depth
10.2mm
Width
20.32mm
Series
TEN 8
Railway Approved
No
Load Regulation
±1%
Standards Met
IEC/EN 62368-1
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
83%
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 7.5W & 8W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 8 Series
The Traco Power TEN 8 series is a range of isolated, 8 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +85°C. The full SMD design of these high performance DC-DC converters guarantees high reliability. The TEN 8 series comes with built-in EMI input filter and complies with EN 55022 Class A. Ideal applications of these DC-DC converters are in battery operated equipment, industrial process control systems, tele-data communication and any other application requiring isolated, tightly regulated voltages and space is limited on the PCB.
DIP–24 package with industry standard footprint
Wide 2:1 input voltage range
Input filter meets EN 55022, class A
Extended operating temperature range: -40°C to +85°C
Remote On/Off
Shielded metal casing with insulated baseplate
Lead free design, RoHS compliant
Approvals
UL/cUL
Standards
UL/cUL 60950-1, IEC/EN 60950-1