TRACOPOWER TEN 60 DC-DC Converter, 12V dc/ 5A Output, 18 → 36 V dc Input, 60W, Through Hole, +85°C Max Temp

Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
60W
Input Voltage Nominal
24 V dc
Output Current
5A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
2 x 2 in
Isolation Voltage
1.6kV dc
Depth
10.2mm
Width
50.8mm
Length
50.8mm
Series
TEN 60
Load Regulation
±0.5%
Minimum Temperature
-40°C
Efficiency
90%
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 60W Single Output Regulated Isolated DC-DC Converter - TEN-60 Series
60W single output high performance regulated isolated DC-DC converter modules with a wide input voltage range and compact, low profile case. These high performance regulated isolated DC-DC converter modules have a high efficiency allowing an operating temperature range of –40°C to 85°C and built in filter for input and output that minimize the need for external filtering. Typical applications for these DC-DC converter modules include battery operated equipment, distributed power architectures in communication.
High power density in 51x51x10 mm metal package
Wide 2:1 input voltage range
1.5kV input / output isolation
Built-in filter meets EN 55022, Class A and FCC,Level A with external capacitor
Remote On/Off Control
Under voltage lockout, over voltage, over temperature and short circuit protection
Adjustable output voltage ±10%
Shielded metal case with insulated baseplate
Standards
UL 60950-1, EN 60950-1, IEC 60950-1 (Compliance up to 60 Vdc input voltage, SELV limit)
€ 114,85
€ 114,85 Всеки (ex VAT)
Стандарт
1
€ 114,85
€ 114,85 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 114,85 |
5 - 9 | € 111,42 |
10 - 24 | € 107,96 |
25 - 49 | € 103,37 |
50+ | € 98,78 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
60W
Input Voltage Nominal
24 V dc
Output Current
5A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
2 x 2 in
Isolation Voltage
1.6kV dc
Depth
10.2mm
Width
50.8mm
Length
50.8mm
Series
TEN 60
Load Regulation
±0.5%
Minimum Temperature
-40°C
Efficiency
90%
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 60W Single Output Regulated Isolated DC-DC Converter - TEN-60 Series
60W single output high performance regulated isolated DC-DC converter modules with a wide input voltage range and compact, low profile case. These high performance regulated isolated DC-DC converter modules have a high efficiency allowing an operating temperature range of –40°C to 85°C and built in filter for input and output that minimize the need for external filtering. Typical applications for these DC-DC converter modules include battery operated equipment, distributed power architectures in communication.
High power density in 51x51x10 mm metal package
Wide 2:1 input voltage range
1.5kV input / output isolation
Built-in filter meets EN 55022, Class A and FCC,Level A with external capacitor
Remote On/Off Control
Under voltage lockout, over voltage, over temperature and short circuit protection
Adjustable output voltage ±10%
Shielded metal case with insulated baseplate
Standards
UL 60950-1, EN 60950-1, IEC 60950-1 (Compliance up to 60 Vdc input voltage, SELV limit)