TRACOPOWER TEN 6WIN DC-DC Converter, ±12V dc/ ±250mA Output, 9 → 36 V dc Input, 6W, Through Hole, +85°C Max Temp

Номер на артикул на RS: 755-3665Марка: TRACOPOWER№ по каталога на производителя: TEN 6-2422WIN
brand-logo

Технически документи

Спецификации

Output Voltage

±12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

6W

Input Voltage Nominal

24 V dc

Output Current

±250mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24

Isolation Voltage

1.5kV dc

Length

31.8mm

Depth

10.2mm

Series

TEN 6WIN

Load Regulation

±3%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

84%

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 6W Isolated DIP24 DC/DC Converters - TEN 6WIN Series

TEN 6WIN Series 6W isolated DIP24 DC/DC converters with a wide 4:1 input voltage range, an optimized cost/performance ratio and a high efficiency. These TEN 6WIN Series isolated DC/DC converters have a DIP-24 standard plastic package making them ideal for drop in replacements for cost critical applications.

4:1 input voltage range
High efficiency of up to 84%
Overload protection
No minimum load required
Internal filter to meet EN 55022 class A
1500 VDC and 3000 VDC (WIN-HI versions only) I/O isolation
Industry standard pinout

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 21,96

€ 21,96 Всеки (ex VAT)

TRACOPOWER TEN 6WIN DC-DC Converter, ±12V dc/ ±250mA Output, 9 → 36 V dc Input, 6W, Through Hole, +85°C Max Temp

€ 21,96

€ 21,96 Всеки (ex VAT)

TRACOPOWER TEN 6WIN DC-DC Converter, ±12V dc/ ±250mA Output, 9 → 36 V dc Input, 6W, Through Hole, +85°C Max Temp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 21,96
5 - 9€ 21,31
10 - 24€ 20,65
25 - 49€ 19,77
50+€ 18,89

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

±12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

6W

Input Voltage Nominal

24 V dc

Output Current

±250mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24

Isolation Voltage

1.5kV dc

Length

31.8mm

Depth

10.2mm

Series

TEN 6WIN

Load Regulation

±3%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

84%

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 6W Isolated DIP24 DC/DC Converters - TEN 6WIN Series

TEN 6WIN Series 6W isolated DIP24 DC/DC converters with a wide 4:1 input voltage range, an optimized cost/performance ratio and a high efficiency. These TEN 6WIN Series isolated DC/DC converters have a DIP-24 standard plastic package making them ideal for drop in replacements for cost critical applications.

4:1 input voltage range
High efficiency of up to 84%
Overload protection
No minimum load required
Internal filter to meet EN 55022 class A
1500 VDC and 3000 VDC (WIN-HI versions only) I/O isolation
Industry standard pinout

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more