Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
±12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
6W
Input Voltage Nominal
24 V dc
Output Current
±250mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP 24
Isolation Voltage
1.5kV dc
Length
31.8mm
Depth
10.2mm
Series
TEN 6N
Load Regulation
±3%
Minimum Temperature
-40°C
Efficiency
84%
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 6W Isolated DIP24 DC/DC Converters - TEN 6N Series
TEN 6N series 6W isolated DIP24 DC/DC converters with an optimized cost/performance ratio and a high efficiency. These TEN 6N series isolated DC/DC converters have a DIP-24 standard plastic package making them ideal for drop in replacements for cost critical applications.
2:1 input voltage range
High efficiency of up to 84%
Overload protection
No minimum load required
Internal filter to meet EN 55022 class A
1500VDC I/O isolation
Industry standard pinout
Standards
UL/cUL 60950-1, IEC/EN 60950-1
€ 22,46
€ 22,46 Всеки (ex VAT)
Стандарт
1
€ 22,46
€ 22,46 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 22,46 |
5 - 9 | € 21,79 |
10 - 24 | € 21,12 |
25 - 49 | € 20,22 |
50+ | € 19,33 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
±12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
6W
Input Voltage Nominal
24 V dc
Output Current
±250mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP 24
Isolation Voltage
1.5kV dc
Length
31.8mm
Depth
10.2mm
Series
TEN 6N
Load Regulation
±3%
Minimum Temperature
-40°C
Efficiency
84%
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 6W Isolated DIP24 DC/DC Converters - TEN 6N Series
TEN 6N series 6W isolated DIP24 DC/DC converters with an optimized cost/performance ratio and a high efficiency. These TEN 6N series isolated DC/DC converters have a DIP-24 standard plastic package making them ideal for drop in replacements for cost critical applications.
2:1 input voltage range
High efficiency of up to 84%
Overload protection
No minimum load required
Internal filter to meet EN 55022 class A
1500VDC I/O isolation
Industry standard pinout
Standards
UL/cUL 60950-1, IEC/EN 60950-1