TRACOPOWER TEN 6WIN DC-DC Converter, 12V dc/ 500mA Output, 9 → 36 V dc Input, 6W, Through Hole, +85°C Max Temp

Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
6W
Input Voltage Nominal
24 V dc
Output Current
500mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
1.5kV dc
Depth
10.2mm
Length
31.8mm
Width
20.3mm
Railway Approved
No
Series
TEN 6WIN
Load Regulation
±1.2%
Standards Met
IEC/EN 62368-1
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
84%
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 6W Isolated DIP24 DC/DC Converters - TEN 6WIN Series
TEN 6WIN Series 6W isolated DIP24 DC/DC converters with a wide 4:1 input voltage range, an optimized cost/performance ratio and a high efficiency. These TEN 6WIN Series isolated DC/DC converters have a DIP-24 standard plastic package making them ideal for drop in replacements for cost critical applications.
4:1 input voltage range
High efficiency of up to 84%
Overload protection
No minimum load required
Internal filter to meet EN 55022 class A
1500 VDC and 3000 VDC (WIN-HI versions only) I/O isolation
Industry standard pinout
Standards
UL/cUL 60950-1, IEC/EN 60950-1
€ 22,07
€ 22,07 Всеки (ex VAT)
Стандарт
1
€ 22,07
€ 22,07 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 22,07 |
5 - 9 | € 21,42 |
10 - 24 | € 20,75 |
25 - 49 | € 19,86 |
50+ | € 18,98 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
6W
Input Voltage Nominal
24 V dc
Output Current
500mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
1.5kV dc
Depth
10.2mm
Length
31.8mm
Width
20.3mm
Railway Approved
No
Series
TEN 6WIN
Load Regulation
±1.2%
Standards Met
IEC/EN 62368-1
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
84%
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 6W Isolated DIP24 DC/DC Converters - TEN 6WIN Series
TEN 6WIN Series 6W isolated DIP24 DC/DC converters with a wide 4:1 input voltage range, an optimized cost/performance ratio and a high efficiency. These TEN 6WIN Series isolated DC/DC converters have a DIP-24 standard plastic package making them ideal for drop in replacements for cost critical applications.
4:1 input voltage range
High efficiency of up to 84%
Overload protection
No minimum load required
Internal filter to meet EN 55022 class A
1500 VDC and 3000 VDC (WIN-HI versions only) I/O isolation
Industry standard pinout
Standards
UL/cUL 60950-1, IEC/EN 60950-1