TRACOPOWER TEN 50WI DC-DC Converter, 12V dc/ 4.17A Output, 9 → 36 V dc Input, 50W, Through Hole, +85°C Max Temp

Номер на артикул на RS: 783-3469Марка: TRACOPOWER№ по каталога на производителя: TEN 50-2412WIDistrelec Article No.: 30373419
brand-logo

Технически документи

Спецификации

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

50W

Input Voltage Nominal

24 V dc

Output Current

4.17A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Length

50.8mm

Depth

11mm

Series

TEN 50WI

Load Regulation

0.005

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

92%

Distrelec Product Id

30373419

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 50W Regulated Isolated DC-DC Converter - TEN-50WI Series

The Tracopower TEN 50WI Series is a range of isolated high performance DC-DC converter modules. Due to the very high efficiency of up to 92% and the use of highest reliable components these 50 W isolated converters come with a footprint of only 1 x 2 inches. The TEN 50 series models have a wide 4:1 input voltage range and a tight output voltage regulation. These DC/DC converters do not need a minimum load and offer a high efficiency also at low load conditions. The output voltage is adjustable by external resistor. Remote On/Off and protection against overload and short circuit are standard features of these Tracopower converters. Typical applications are in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Highest power density: 50 W in 1 x 2 x 0.4 inches package
Ultra wide 4:1 input range
Excellent efficiency up to 92%
Operating temperature range –40°C to +60°C
Protection against over-temperature
No minimum load required
Output voltage adjustable
Remote On/Off
I/O isolation 1500 VDC
3-year product warranty

Approvals

CSA certificate (UL/cUL 60950-1 2nd edition)
CB test certificate (IEC/EN 60950-1)

Standards

UL/cUL 60950-1 2nd edition, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 101,62

€ 101,62 Всеки (ex VAT)

TRACOPOWER TEN 50WI DC-DC Converter, 12V dc/ 4.17A Output, 9 → 36 V dc Input, 50W, Through Hole, +85°C Max Temp

€ 101,62

€ 101,62 Всеки (ex VAT)

TRACOPOWER TEN 50WI DC-DC Converter, 12V dc/ 4.17A Output, 9 → 36 V dc Input, 50W, Through Hole, +85°C Max Temp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 101,62
5 - 9€ 98,56
10 - 24€ 95,53
25 - 49€ 91,45
50+€ 87,39

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

50W

Input Voltage Nominal

24 V dc

Output Current

4.17A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Length

50.8mm

Depth

11mm

Series

TEN 50WI

Load Regulation

0.005

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

92%

Distrelec Product Id

30373419

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 50W Regulated Isolated DC-DC Converter - TEN-50WI Series

The Tracopower TEN 50WI Series is a range of isolated high performance DC-DC converter modules. Due to the very high efficiency of up to 92% and the use of highest reliable components these 50 W isolated converters come with a footprint of only 1 x 2 inches. The TEN 50 series models have a wide 4:1 input voltage range and a tight output voltage regulation. These DC/DC converters do not need a minimum load and offer a high efficiency also at low load conditions. The output voltage is adjustable by external resistor. Remote On/Off and protection against overload and short circuit are standard features of these Tracopower converters. Typical applications are in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Highest power density: 50 W in 1 x 2 x 0.4 inches package
Ultra wide 4:1 input range
Excellent efficiency up to 92%
Operating temperature range –40°C to +60°C
Protection against over-temperature
No minimum load required
Output voltage adjustable
Remote On/Off
I/O isolation 1500 VDC
3-year product warranty

Approvals

CSA certificate (UL/cUL 60950-1 2nd edition)
CB test certificate (IEC/EN 60950-1)

Standards

UL/cUL 60950-1 2nd edition, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more