TRACOPOWER TEN 50 DC-DC Converter, 12V dc/ 4.17A Output, 18 → 36 V dc Input, 50W, Through Hole, +85°C Max Temp

Номер на артикул на RS: 166-6017Марка: TRACOPOWER№ по каталога на производителя: TEN 50-2412
brand-logo

Технически документи

Спецификации

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

50W

Input Voltage Nominal

24 V dc

Output Current

4.17A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

10.8 → 13.2V dc

Isolation Voltage

1.5kV dc

Width

25.4mm

Depth

11mm

Length

50.8mm

Series

TEN 50

Load Regulation

0.005

Minimum Temperature

-40°C

Efficiency

92%

Maximum Temperature

+85°C

Standards Met

CE

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 50W Regulated Isolated DC-DC Converter - TEN-50 Series

The Traco TEN-50 series is a range of 50W single/dual output DC - DC converters with a high efficiency of up to 92% and a compact footprint of only 1" x 2". These Tracopower 50W DC - DC converters have a wide 2:1 input voltage range and an output voltage which is tightly regulated. The output voltage can be adjusted using an external resistor. The TEN-50 includes On/Off remote control and protection against overload and short circuit. Typical applications for these 50W DC - DC converters include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.

Highest power density 50W in 1” x 2” x 0.4” package
Excellent efficiency up to 92%
Operating temperature range -40℃ to + 85℃
No minimum load required
Output voltage adjustable
Remote On/Off
I/O isolation 1500 VDC
3 year warranty

Standards

UL/cUL60950-1 2nd edition, IEC/EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 867,72

€ 867,72 1 Tube of 10 (ex VAT)

TRACOPOWER TEN 50 DC-DC Converter, 12V dc/ 4.17A Output, 18 → 36 V dc Input, 50W, Through Hole, +85°C Max Temp

€ 867,72

€ 867,72 1 Tube of 10 (ex VAT)

TRACOPOWER TEN 50 DC-DC Converter, 12V dc/ 4.17A Output, 18 → 36 V dc Input, 50W, Through Hole, +85°C Max Temp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 867,72
5 - 9€ 841,68
10 - 24€ 815,66
25 - 49€ 780,95
50+€ 746,24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

50W

Input Voltage Nominal

24 V dc

Output Current

4.17A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

10.8 → 13.2V dc

Isolation Voltage

1.5kV dc

Width

25.4mm

Depth

11mm

Length

50.8mm

Series

TEN 50

Load Regulation

0.005

Minimum Temperature

-40°C

Efficiency

92%

Maximum Temperature

+85°C

Standards Met

CE

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 50W Regulated Isolated DC-DC Converter - TEN-50 Series

The Traco TEN-50 series is a range of 50W single/dual output DC - DC converters with a high efficiency of up to 92% and a compact footprint of only 1" x 2". These Tracopower 50W DC - DC converters have a wide 2:1 input voltage range and an output voltage which is tightly regulated. The output voltage can be adjusted using an external resistor. The TEN-50 includes On/Off remote control and protection against overload and short circuit. Typical applications for these 50W DC - DC converters include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.

Highest power density 50W in 1” x 2” x 0.4” package
Excellent efficiency up to 92%
Operating temperature range -40℃ to + 85℃
No minimum load required
Output voltage adjustable
Remote On/Off
I/O isolation 1500 VDC
3 year warranty

Standards

UL/cUL60950-1 2nd edition, IEC/EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от