Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
36 → 75 V dc
Power Rating
40W
Input Voltage Nominal
48 V dc
Output Current
8A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1.5kV dc
Length
50.8mm
Depth
10.2mm
Series
TEN 40
Load Regulation
0.005
Minimum Temperature
-40°C
Efficiency
90%
Maximum Temperature
+75°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 40W Single/Triple Output Regulated Isolated DC-DC Converter - TEN 40 Series
40W single/triple output regulated isolated DC-DC converters with a high power density. These single/triple output regulated isolated DC-DC converters have a high efficiency which allow an operating temperature range from -40°C to + 70°C. This series of single/triple output regulated isolated DC-DC converters are suitable for use in communication systems, industrial electronics and distributed power systems.
Very high power density: 40W in a 51x51x10mm package
Wide 2:1 input range
Models with single, and triple output
Very high efficiency up to 89%
Remote on/off
Short circuit protection
Shielded metal case
€ 437,84
€ 437,84 1 Tube of 5 (ex VAT)
1
€ 437,84
€ 437,84 1 Tube of 5 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 437,84 |
5 - 9 | € 424,71 |
10 - 24 | € 411,57 |
25 - 49 | € 394,06 |
50+ | € 376,55 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
36 → 75 V dc
Power Rating
40W
Input Voltage Nominal
48 V dc
Output Current
8A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1.5kV dc
Length
50.8mm
Depth
10.2mm
Series
TEN 40
Load Regulation
0.005
Minimum Temperature
-40°C
Efficiency
90%
Maximum Temperature
+75°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 40W Single/Triple Output Regulated Isolated DC-DC Converter - TEN 40 Series
40W single/triple output regulated isolated DC-DC converters with a high power density. These single/triple output regulated isolated DC-DC converters have a high efficiency which allow an operating temperature range from -40°C to + 70°C. This series of single/triple output regulated isolated DC-DC converters are suitable for use in communication systems, industrial electronics and distributed power systems.
Very high power density: 40W in a 51x51x10mm package
Wide 2:1 input range
Models with single, and triple output
Very high efficiency up to 89%
Remote on/off
Short circuit protection
Shielded metal case