Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TRACOPOWER TEN 40WIN DC-DC Converter, 12V dc/ 3.33A Output, 9 → 36 V dc Input, 40W, Through Hole, +75°C Max Temp

Номер на артикул на RS: 781-3541Марка: TRACOPOWER№ по каталога на производителя: TEN 40-2412WIN
brand-logo

Технически документи

Спецификации

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

40W

Input Voltage Nominal

24 V dc

Output Current

3.33A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Length

50.8mm

Depth

11mm

Series

TEN 40WIN

Load Regulation

±0.5%

Maximum Temperature

+75°C

Minimum Temperature

-40°C

Efficiency

89%

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 40W Single/Dual Output Regulated Isolated DC-DC Converter - TEN-40WIN Serie

The Tracopower TEN 40WIN Series is a new range of isolated high performance DC/DC converters. Due to the very high efficiency of up to 90% these 40 W converters come with a very small footprint. The TEN 40WIN has an ultra wide 4:1 input voltage range and a tight output voltage regulation. The output voltage is ad¬justable by external resistor. Remote On/Off and protection against overpower and over voltage are standard features of these converters.
Typical applications for the TEN 40WIN DC/DC converters are in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is limited.

Ultra compact size
Ultra wide 4:1 input voltage range
Excellent efficiency up to 90%
Output voltage adjustable
Operating temperature range –40°C to +75°C
Protection against short circuit and over voltage
Remote On/Off control
I/O isolation voltage 1500 Vdc
3-year product warranty

Standards

UL/c UL 60950-1, IEC/ EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 80,38

€ 80,38 Всеки (ex VAT)

TRACOPOWER TEN 40WIN DC-DC Converter, 12V dc/ 3.33A Output, 9 → 36 V dc Input, 40W, Through Hole, +75°C Max Temp

€ 80,38

€ 80,38 Всеки (ex VAT)

TRACOPOWER TEN 40WIN DC-DC Converter, 12V dc/ 3.33A Output, 9 → 36 V dc Input, 40W, Through Hole, +75°C Max Temp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 80,38
5 - 9€ 77,97
10 - 24€ 75,55
25 - 49€ 72,33
50+€ 69,14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

40W

Input Voltage Nominal

24 V dc

Output Current

3.33A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Length

50.8mm

Depth

11mm

Series

TEN 40WIN

Load Regulation

±0.5%

Maximum Temperature

+75°C

Minimum Temperature

-40°C

Efficiency

89%

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 40W Single/Dual Output Regulated Isolated DC-DC Converter - TEN-40WIN Serie

The Tracopower TEN 40WIN Series is a new range of isolated high performance DC/DC converters. Due to the very high efficiency of up to 90% these 40 W converters come with a very small footprint. The TEN 40WIN has an ultra wide 4:1 input voltage range and a tight output voltage regulation. The output voltage is ad¬justable by external resistor. Remote On/Off and protection against overpower and over voltage are standard features of these converters.
Typical applications for the TEN 40WIN DC/DC converters are in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is limited.

Ultra compact size
Ultra wide 4:1 input voltage range
Excellent efficiency up to 90%
Output voltage adjustable
Operating temperature range –40°C to +75°C
Protection against short circuit and over voltage
Remote On/Off control
I/O isolation voltage 1500 Vdc
3-year product warranty

Standards

UL/c UL 60950-1, IEC/ EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more