Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
40W
Input Voltage Nominal
24 V dc
Output Current
8A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1.5kV dc
Depth
10.2mm
Length
50.8mm
Series
TEN 40WI
Load Regulation
±0.5%
Efficiency
87%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 40W Single/Dual Output Regulated Isolated DC-DC Converter - TEN-40WI Series
40W single/dual output regulated isolated DC-DC converters with a wide input voltage range and compact, low profile case. These isolated DC-DC converter modules have a high efficiency allowing an operating temperature range of -40°C to 85°C. Typical applications for these isolated DC-DC converter modules include battery operated equipment and distributed power architectures in communication and industrial electronics.
High power density in 51x51x10 mm metal package
Ultra-wide 4:1 input voltage range
1.5kV input / output isolation
Built-in filter meets EN 55022, Class A and FCC,Level A with external capacitor
Remote On/Off Control
Under voltage lockout, over voltage, over temperature and short circuit protection
Adjustable output voltage ±10%
Shielded metal case with insulated baseplate
Standards
UL 60950-1, EN 60950-1, IEC 60950-1 (Compliance up to 60Vdc input voltage, SELV limit)
€ 97,87
€ 97,87 Всеки (ex VAT)
Стандарт
1
€ 97,87
€ 97,87 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 97,87 |
5 - 9 | € 94,94 |
10 - 24 | € 92,00 |
25 - 49 | € 88,09 |
50+ | € 84,18 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
40W
Input Voltage Nominal
24 V dc
Output Current
8A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1.5kV dc
Depth
10.2mm
Length
50.8mm
Series
TEN 40WI
Load Regulation
±0.5%
Efficiency
87%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 40W Single/Dual Output Regulated Isolated DC-DC Converter - TEN-40WI Series
40W single/dual output regulated isolated DC-DC converters with a wide input voltage range and compact, low profile case. These isolated DC-DC converter modules have a high efficiency allowing an operating temperature range of -40°C to 85°C. Typical applications for these isolated DC-DC converter modules include battery operated equipment and distributed power architectures in communication and industrial electronics.
High power density in 51x51x10 mm metal package
Ultra-wide 4:1 input voltage range
1.5kV input / output isolation
Built-in filter meets EN 55022, Class A and FCC,Level A with external capacitor
Remote On/Off Control
Under voltage lockout, over voltage, over temperature and short circuit protection
Adjustable output voltage ±10%
Shielded metal case with insulated baseplate
Standards
UL 60950-1, EN 60950-1, IEC 60950-1 (Compliance up to 60Vdc input voltage, SELV limit)