TRACOPOWER TEN 40N DC-DC Converter, 5V dc/ 8A Output, 9 → 36 V dc Input, 40W, Through Hole, +80°C Max Temp -40°C

Номер на артикул на RS: 733-1988Марка: TRACOPOWER№ по каталога на производителя: TEN 40-2411N
brand-logo

Технически документи

Спецификации

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

40W

Input Voltage Nominal

24 V dc

Output Current

8A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Depth

11mm

Length

50.8mm

Series

TEN 40N

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

91%

Maximum Temperature

+80°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 40W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 40N Series

40W single/dual output DC - DC converters with a high efficiency of up to 92% and a compact footprint of only 1.0" x 2.0". These 40W DC - DC converters have a wide 2:1 input voltage range and an output voltage which is tightly regulated. The output voltage can be adjusted using an external resistor. Typical applications for these 40W DC - DC converters include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.

Compact 1" x 2" x 0.4" package
Efficiency of up to 92%
Output voltage adjustable by external resistor
Remote On/Off
Short circuit and overvoltage protection
EMC compliance to EN 55022, class A and FCC part 15, level A without external components

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 73,88

€ 73,88 Всеки (ex VAT)

TRACOPOWER TEN 40N DC-DC Converter, 5V dc/ 8A Output, 9 → 36 V dc Input, 40W, Through Hole, +80°C Max Temp -40°C
Изберете тип опаковка

€ 73,88

€ 73,88 Всеки (ex VAT)

TRACOPOWER TEN 40N DC-DC Converter, 5V dc/ 8A Output, 9 → 36 V dc Input, 40W, Through Hole, +80°C Max Temp -40°C

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 73,88
5 - 9€ 71,66
10 - 24€ 69,45
25 - 49€ 66,48
50+€ 63,54

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

40W

Input Voltage Nominal

24 V dc

Output Current

8A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Depth

11mm

Length

50.8mm

Series

TEN 40N

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

91%

Maximum Temperature

+80°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 40W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 40N Series

40W single/dual output DC - DC converters with a high efficiency of up to 92% and a compact footprint of only 1.0" x 2.0". These 40W DC - DC converters have a wide 2:1 input voltage range and an output voltage which is tightly regulated. The output voltage can be adjusted using an external resistor. Typical applications for these 40W DC - DC converters include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.

Compact 1" x 2" x 0.4" package
Efficiency of up to 92%
Output voltage adjustable by external resistor
Remote On/Off
Short circuit and overvoltage protection
EMC compliance to EN 55022, class A and FCC part 15, level A without external components

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more