Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TRACOPOWER TEN 40N DC-DC Converter, 12V dc/ 3.33A Output, 9 → 18 V dc Input, 40W, Through Hole, +80°C Max Temp

Номер на артикул на RS: 733-1972Марка: TRACOPOWER№ по каталога на производителя: TEN 40-1212N
brand-logo

Технически документи

Спецификации

Output Voltage

12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

40W

Input Voltage Nominal

12 V dc

Output Current

3.33A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Length

50.8mm

Depth

11mm

Series

TEN 40N

Load Regulation

±1%

Efficiency

89%

Minimum Temperature

-40°C

Maximum Temperature

+80°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 40W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 40N Series

40W single/dual output DC - DC converters with a high efficiency of up to 92% and a compact footprint of only 1.0" x 2.0". These 40W DC - DC converters have a wide 2:1 input voltage range and an output voltage which is tightly regulated. The output voltage can be adjusted using an external resistor. Typical applications for these 40W DC - DC converters include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.

Compact 1" x 2" x 0.4" package
Efficiency of up to 92%
Output voltage adjustable by external resistor
Remote On/Off
Short circuit and overvoltage protection
EMC compliance to EN 55022, class A and FCC part 15, level A without external components

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 65,94

€ 65,94 Всеки (ex VAT)

TRACOPOWER TEN 40N DC-DC Converter, 12V dc/ 3.33A Output, 9 → 18 V dc Input, 40W, Through Hole, +80°C Max Temp

€ 65,94

€ 65,94 Всеки (ex VAT)

TRACOPOWER TEN 40N DC-DC Converter, 12V dc/ 3.33A Output, 9 → 18 V dc Input, 40W, Through Hole, +80°C Max Temp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 65,94
5 - 9€ 63,96
10 - 24€ 61,99
25 - 49€ 59,35
50+€ 56,71

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Output Voltage

12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

40W

Input Voltage Nominal

12 V dc

Output Current

3.33A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Length

50.8mm

Depth

11mm

Series

TEN 40N

Load Regulation

±1%

Efficiency

89%

Minimum Temperature

-40°C

Maximum Temperature

+80°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 40W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 40N Series

40W single/dual output DC - DC converters with a high efficiency of up to 92% and a compact footprint of only 1.0" x 2.0". These 40W DC - DC converters have a wide 2:1 input voltage range and an output voltage which is tightly regulated. The output voltage can be adjusted using an external resistor. Typical applications for these 40W DC - DC converters include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.

Compact 1" x 2" x 0.4" package
Efficiency of up to 92%
Output voltage adjustable by external resistor
Remote On/Off
Short circuit and overvoltage protection
EMC compliance to EN 55022, class A and FCC part 15, level A without external components

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от