Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TRACOPOWER TEN 40 DC-DC Converter, 12V dc/ 3.3A Output, 9 → 18 V dc Input, 40W, Through Hole, +75°C Max Temp

Номер на артикул на RS: 781-3465Марка: TRACOPOWER№ по каталога на производителя: TEN 40-1212
brand-logo

Технически документи

Спецификации

Output Voltage

12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

40W

Input Voltage Nominal

12 V dc

Output Current

3.3A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

10%

Package

2 x 2 in

Isolation Voltage

1.5kV dc

Width

50.8mm

Depth

10.2mm

Length

50.8mm

Series

TEN 40

Load Regulation

0.005

Minimum Temperature

-40°C

Efficiency

86%

Maximum Temperature

+75°C

Standards Met

UL 60950-1

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 40W Single/Triple Output Regulated Isolated DC-DC Converter - TEN 40 Series

40W single/triple output regulated isolated DC-DC converters with a high power density. These single/triple output regulated isolated DC-DC converters have a high efficiency which allow an operating temperature range from -40°C to + 70°C. This series of single/triple output regulated isolated DC-DC converters are suitable for use in communication systems, industrial electronics and distributed power systems.

Very high power density: 40W in a 51x51x10mm package
Wide 2:1 input range
Models with single, and triple output
Very high efficiency up to 89%
Remote on/off
Short circuit protection
Shielded metal case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 93,77

€ 93,77 Всеки (ex VAT)

TRACOPOWER TEN 40 DC-DC Converter, 12V dc/ 3.3A Output, 9 → 18 V dc Input, 40W, Through Hole, +75°C Max Temp

€ 93,77

€ 93,77 Всеки (ex VAT)

TRACOPOWER TEN 40 DC-DC Converter, 12V dc/ 3.3A Output, 9 → 18 V dc Input, 40W, Through Hole, +75°C Max Temp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 93,77
5 - 9€ 90,97
10 - 24€ 88,14
25 - 49€ 84,40
50+€ 80,64

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Output Voltage

12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

40W

Input Voltage Nominal

12 V dc

Output Current

3.3A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

10%

Package

2 x 2 in

Isolation Voltage

1.5kV dc

Width

50.8mm

Depth

10.2mm

Length

50.8mm

Series

TEN 40

Load Regulation

0.005

Minimum Temperature

-40°C

Efficiency

86%

Maximum Temperature

+75°C

Standards Met

UL 60950-1

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 40W Single/Triple Output Regulated Isolated DC-DC Converter - TEN 40 Series

40W single/triple output regulated isolated DC-DC converters with a high power density. These single/triple output regulated isolated DC-DC converters have a high efficiency which allow an operating temperature range from -40°C to + 70°C. This series of single/triple output regulated isolated DC-DC converters are suitable for use in communication systems, industrial electronics and distributed power systems.

Very high power density: 40W in a 51x51x10mm package
Wide 2:1 input range
Models with single, and triple output
Very high efficiency up to 89%
Remote on/off
Short circuit protection
Shielded metal case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от