Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
3.3V dc
Input Voltage Range
9 → 18 V dc
Power Rating
40W
Input Voltage Nominal
12 V dc
Output Current
8A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1.5kV dc
Depth
11mm
Length
50.8mm
Series
TEN 40N
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
89%
Maximum Temperature
+80°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 40W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 40N Series
40W single/dual output DC - DC converters with a high efficiency of up to 92% and a compact footprint of only 1.0" x 2.0". These 40W DC - DC converters have a wide 2:1 input voltage range and an output voltage which is tightly regulated. The output voltage can be adjusted using an external resistor. Typical applications for these 40W DC - DC converters include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.
Compact 1" x 2" x 0.4" package
Efficiency of up to 92%
Output voltage adjustable by external resistor
Remote On/Off
Short circuit and overvoltage protection
EMC compliance to EN 55022, class A and FCC part 15, level A without external components
Standards
UL/cUL 60950-1, IEC/EN 60950-1
€ 673,88
€ 673,88 1 Tube of 10 (ex VAT)
1
€ 673,88
€ 673,88 1 Tube of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 673,88 |
5 - 9 | € 653,66 |
10 - 24 | € 633,45 |
25 - 49 | € 606,50 |
50+ | € 579,54 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
3.3V dc
Input Voltage Range
9 → 18 V dc
Power Rating
40W
Input Voltage Nominal
12 V dc
Output Current
8A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1.5kV dc
Depth
11mm
Length
50.8mm
Series
TEN 40N
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
89%
Maximum Temperature
+80°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 40W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 40N Series
40W single/dual output DC - DC converters with a high efficiency of up to 92% and a compact footprint of only 1.0" x 2.0". These 40W DC - DC converters have a wide 2:1 input voltage range and an output voltage which is tightly regulated. The output voltage can be adjusted using an external resistor. Typical applications for these 40W DC - DC converters include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.
Compact 1" x 2" x 0.4" package
Efficiency of up to 92%
Output voltage adjustable by external resistor
Remote On/Off
Short circuit and overvoltage protection
EMC compliance to EN 55022, class A and FCC part 15, level A without external components
Standards
UL/cUL 60950-1, IEC/EN 60950-1