TRACOPOWER TEN 30 DC-DC Converter, 12V dc/ 2.5A Output, 18 → 36 V dc Input, 30W, Through Hole, +85°C Max Temp

Номер на артикул на RS: 666-4329Марка: TRACOPOWER№ по каталога на производителя: TEN 30-2412Distrelec Article No.: 30080754
brand-logo

Технически документи

Спецификации

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

2.5A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1 x 2 in

Isolation Voltage

1.5kV dc

Depth

10.2mm

Width

25.4mm

Length

25.4mm

Series

TEN 30

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

91%

Standards Met

EN 60950-1

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 30W Single/Dual Output High Power Density Regulated Isolated DC-DC Converter - TEN 30 Series

30W single/dual output high power density regulated isolated DC-DC converter modules with a wide input voltage range and encapsulated metal package. These single/dual output high power density regulated isolated DC-DC converter modules have a high efficiency which allows an operating temperature range of -40°C to +85°C. Typical applications for these isolated DC-DC converter modules include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.

High power density, 25.4x50.8x10.2mm package
Wide 2:1 input voltage range
Regulated outputs
±10% adjustable output voltage by using external resistors (single output models only)
1.5kV input / output isolation
High efficiency up to 91%
No minimum load required
Input filter meets EN 55022 Class A
Remote On/Off
Over-temperature, over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out

Standards

EN 60950-1, UL 60950-1, IEC 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 59,23

€ 59,23 Всеки (ex VAT)

TRACOPOWER TEN 30 DC-DC Converter, 12V dc/ 2.5A Output, 18 → 36 V dc Input, 30W, Through Hole, +85°C Max Temp
Изберете тип опаковка

€ 59,23

€ 59,23 Всеки (ex VAT)

TRACOPOWER TEN 30 DC-DC Converter, 12V dc/ 2.5A Output, 18 → 36 V dc Input, 30W, Through Hole, +85°C Max Temp
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 59,23
5 - 9€ 57,46
10 - 24€ 55,68
25 - 49€ 53,31
50+€ 50,94

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

2.5A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1 x 2 in

Isolation Voltage

1.5kV dc

Depth

10.2mm

Width

25.4mm

Length

25.4mm

Series

TEN 30

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

91%

Standards Met

EN 60950-1

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 30W Single/Dual Output High Power Density Regulated Isolated DC-DC Converter - TEN 30 Series

30W single/dual output high power density regulated isolated DC-DC converter modules with a wide input voltage range and encapsulated metal package. These single/dual output high power density regulated isolated DC-DC converter modules have a high efficiency which allows an operating temperature range of -40°C to +85°C. Typical applications for these isolated DC-DC converter modules include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.

High power density, 25.4x50.8x10.2mm package
Wide 2:1 input voltage range
Regulated outputs
±10% adjustable output voltage by using external resistors (single output models only)
1.5kV input / output isolation
High efficiency up to 91%
No minimum load required
Input filter meets EN 55022 Class A
Remote On/Off
Over-temperature, over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out

Standards

EN 60950-1, UL 60950-1, IEC 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more