Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
30W
Input Voltage Nominal
24 V dc
Output Current
6A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
± 10%
Package
1 x 2 in
Isolation Voltage
1.5kV dc
Length
25.4mm
Depth
10.2mm
Width
50.8mm
Series
TEN 30
Load Regulation
±0.5%
Minimum Temperature
-40°C
Efficiency
90%
Standards Met
IEC/EN 62368-1
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 30W Single/Dual Output High Power Density Regulated Isolated DC-DC Converter - TEN 30 Series
30W single/dual output high power density regulated isolated DC-DC converter modules with a wide input voltage range and encapsulated metal package. These single/dual output high power density regulated isolated DC-DC converter modules have a high efficiency which allows an operating temperature range of -40°C to +85°C. Typical applications for these isolated DC-DC converter modules include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.
High power density, 25.4x50.8x10.2mm package
Wide 2:1 input voltage range
Regulated outputs
±10% adjustable output voltage by using external resistors (single output models only)
1.5kV input / output isolation
High efficiency up to 91%
No minimum load required
Input filter meets EN 55022 Class A
Remote On/Off
Over-temperature, over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Standards
EN 60950-1, UL 60950-1, IEC 60950-1
€ 67,98
€ 67,98 Всеки (ex VAT)
1
€ 67,98
€ 67,98 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 67,98 |
5 - 9 | € 65,95 |
10 - 24 | € 63,91 |
25 - 49 | € 61,19 |
50+ | € 58,47 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
30W
Input Voltage Nominal
24 V dc
Output Current
6A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
± 10%
Package
1 x 2 in
Isolation Voltage
1.5kV dc
Length
25.4mm
Depth
10.2mm
Width
50.8mm
Series
TEN 30
Load Regulation
±0.5%
Minimum Temperature
-40°C
Efficiency
90%
Standards Met
IEC/EN 62368-1
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 30W Single/Dual Output High Power Density Regulated Isolated DC-DC Converter - TEN 30 Series
30W single/dual output high power density regulated isolated DC-DC converter modules with a wide input voltage range and encapsulated metal package. These single/dual output high power density regulated isolated DC-DC converter modules have a high efficiency which allows an operating temperature range of -40°C to +85°C. Typical applications for these isolated DC-DC converter modules include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.
High power density, 25.4x50.8x10.2mm package
Wide 2:1 input voltage range
Regulated outputs
±10% adjustable output voltage by using external resistors (single output models only)
1.5kV input / output isolation
High efficiency up to 91%
No minimum load required
Input filter meets EN 55022 Class A
Remote On/Off
Over-temperature, over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Standards
EN 60950-1, UL 60950-1, IEC 60950-1