TRACOPOWER TEN 3WIN DC-DC Converter, ±12V dc/ ±125mA Output, 18 → 75 V dc Input, 3W, Through Hole, +85°C Max

Номер на артикул на RS: 801-9431Марка: TRACOPOWER№ по каталога на производителя: TEN 3-4822WIN
brand-logo

Технически документи

Спецификации

Output Voltage

±12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

3W

Input Voltage Nominal

48 V dc

Output Current

±125mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24

Isolation Voltage

1.5kV dc

Depth

10.2mm

Length

31.8mm

Series

TEN 3WIN

Load Regulation

1%, 2%

Minimum Temperature

-40°C

Efficiency

82%

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 3W Isolated DC-DC Converter - TEN 3WIN Series

The Traco Power TEN 3WIN Series of DC-DC Converters is a 3 Watt converter in DIP24 package. The updated design of this wide input DC-DC converter enables cost reduction without compromising on reliability and function. These Power converters come with an internal filter to meet EN55022 class A without external components. The TEN 3WIN series of DC-DC converters are the ideal solution for cost critical but demanding application, thanks to their increased EMC immunity and extended operating temperature range of -40°C to 85°C.

Wide 4 : 1 input range
Input filter to meet EN 55022, Class A and FCC, level A without external components
Extended operating temperature range –40°C to 85°C
I/O isolation 1’500 VDC
DIP-24 package
High reliability, MTBF >1.0 Mio. h
3-year product warranty

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 15,29

€ 15,29 Всеки (ex VAT)

TRACOPOWER TEN 3WIN DC-DC Converter, ±12V dc/ ±125mA Output, 18 → 75 V dc Input, 3W, Through Hole, +85°C Max

€ 15,29

€ 15,29 Всеки (ex VAT)

TRACOPOWER TEN 3WIN DC-DC Converter, ±12V dc/ ±125mA Output, 18 → 75 V dc Input, 3W, Through Hole, +85°C Max

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Output Voltage

±12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

3W

Input Voltage Nominal

48 V dc

Output Current

±125mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24

Isolation Voltage

1.5kV dc

Depth

10.2mm

Length

31.8mm

Series

TEN 3WIN

Load Regulation

1%, 2%

Minimum Temperature

-40°C

Efficiency

82%

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 3W Isolated DC-DC Converter - TEN 3WIN Series

The Traco Power TEN 3WIN Series of DC-DC Converters is a 3 Watt converter in DIP24 package. The updated design of this wide input DC-DC converter enables cost reduction without compromising on reliability and function. These Power converters come with an internal filter to meet EN55022 class A without external components. The TEN 3WIN series of DC-DC converters are the ideal solution for cost critical but demanding application, thanks to their increased EMC immunity and extended operating temperature range of -40°C to 85°C.

Wide 4 : 1 input range
Input filter to meet EN 55022, Class A and FCC, level A without external components
Extended operating temperature range –40°C to 85°C
I/O isolation 1’500 VDC
DIP-24 package
High reliability, MTBF >1.0 Mio. h
3-year product warranty

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от