Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TRACOPOWER TEN 3 DC-DC Converter, ±15V dc/ ±100mA Output, 18 → 36 V dc Input, 3W, Through Hole, +85°C Max Temp

Номер на артикул на RS: 217-6783Марка: TRACOPOWER№ по каталога на производителя: TEN 3-2423
brand-logo

Технически документи

Спецификации

Output Voltage

±15V dc

Input Voltage Range

18 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

±100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24

Isolation Voltage

1.5kV dc

Depth

10.2mm

Length

32mm

Series

TEN 3

Load Regulation

±2%

Minimum Temperature

-40°C

Efficiency

82%

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 1.98 to 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 3 Series

The Traco Power TEN 3 series is a range of isolated, 3 Watt, DC-DC converters in a DIP-24 package. With their high efficiency these regulated converters allows an operating temperature range of –40°C to +85°C. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 3 series is ideal for a wide range of applications in industrial and communication systems.

Wide 2:1 input range
High efficiency up to 84%
Full SMD-design
Short circuit protection
Extended operating temperature range –40°C to 85°C
I/O isolation 1500 VDC
Input filter to meet EN 55022, Class A and FCC, level A without external components
24-pin DIP with industry standard pinout
High reliability, MTBF >1.1 Mio. h

Approvals

cUL/UL , IEC/EN , CSA File No. 226037

Standards

cUL/UL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 19,53

€ 19,53 Всеки (ex VAT)

TRACOPOWER TEN 3 DC-DC Converter, ±15V dc/ ±100mA Output, 18 → 36 V dc Input, 3W, Through Hole, +85°C Max Temp
Изберете тип опаковка

€ 19,53

€ 19,53 Всеки (ex VAT)

TRACOPOWER TEN 3 DC-DC Converter, ±15V dc/ ±100mA Output, 18 → 36 V dc Input, 3W, Through Hole, +85°C Max Temp
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 19,53
5 - 9€ 18,94
10 - 24€ 18,35
25 - 49€ 17,58
50+€ 16,79

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

±15V dc

Input Voltage Range

18 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

±100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24

Isolation Voltage

1.5kV dc

Depth

10.2mm

Length

32mm

Series

TEN 3

Load Regulation

±2%

Minimum Temperature

-40°C

Efficiency

82%

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 1.98 to 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 3 Series

The Traco Power TEN 3 series is a range of isolated, 3 Watt, DC-DC converters in a DIP-24 package. With their high efficiency these regulated converters allows an operating temperature range of –40°C to +85°C. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 3 series is ideal for a wide range of applications in industrial and communication systems.

Wide 2:1 input range
High efficiency up to 84%
Full SMD-design
Short circuit protection
Extended operating temperature range –40°C to 85°C
I/O isolation 1500 VDC
Input filter to meet EN 55022, Class A and FCC, level A without external components
24-pin DIP with industry standard pinout
High reliability, MTBF >1.1 Mio. h

Approvals

cUL/UL , IEC/EN , CSA File No. 226037

Standards

cUL/UL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more