Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
±12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
±125mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP 24
Isolation Voltage
1.5kV dc
Depth
10.2mm
Length
31.8mm
Series
TEN 3WIN
Load Regulation
1%, 2%
Minimum Temperature
-40°C
Efficiency
82%
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 3W Isolated DC-DC Converter - TEN 3WIN Series
The Traco Power TEN 3WIN Series of DC-DC Converters is a 3 Watt converter in DIP24 package. The updated design of this wide input DC-DC converter enables cost reduction without compromising on reliability and function. These Power converters come with an internal filter to meet EN55022 class A without external components. The TEN 3WIN series of DC-DC converters are the ideal solution for cost critical but demanding application, thanks to their increased EMC immunity and extended operating temperature range of -40°C to 85°C.
Wide 4 : 1 input range
Input filter to meet EN 55022, Class A and FCC, level A without external components
Extended operating temperature range –40°C to 85°C
I/O isolation 1500 VDC
DIP-24 package
High reliability, MTBF >1.0 Mio. h
3-year product warranty
€ 16,16
€ 16,16 Всеки (ex VAT)
1
€ 16,16
€ 16,16 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 16,16 |
5 - 9 | € 15,69 |
10 - 24 | € 15,20 |
25 - 49 | € 14,55 |
50+ | € 13,91 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
±12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
±125mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP 24
Isolation Voltage
1.5kV dc
Depth
10.2mm
Length
31.8mm
Series
TEN 3WIN
Load Regulation
1%, 2%
Minimum Temperature
-40°C
Efficiency
82%
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 3W Isolated DC-DC Converter - TEN 3WIN Series
The Traco Power TEN 3WIN Series of DC-DC Converters is a 3 Watt converter in DIP24 package. The updated design of this wide input DC-DC converter enables cost reduction without compromising on reliability and function. These Power converters come with an internal filter to meet EN55022 class A without external components. The TEN 3WIN series of DC-DC converters are the ideal solution for cost critical but demanding application, thanks to their increased EMC immunity and extended operating temperature range of -40°C to 85°C.
Wide 4 : 1 input range
Input filter to meet EN 55022, Class A and FCC, level A without external components
Extended operating temperature range –40°C to 85°C
I/O isolation 1500 VDC
DIP-24 package
High reliability, MTBF >1.0 Mio. h
3-year product warranty