TRACOPOWER TEN 3 DC-DC Converter, ±12V dc/ ±125mA Output, 9 → 18 V dc Input, 3W, Through Hole, +85°C Max Temp

Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
±12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
3W
Input Voltage Nominal
12 V dc
Output Current
±125mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP 24
Isolation Voltage
1.5kV dc
Depth
10.2mm
Length
32mm
Series
TEN 3
Load Regulation
±2%
Minimum Temperature
-40°C
Efficiency
80%
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 1.98 to 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 3 Series
The Traco Power TEN 3 series is a range of isolated, 3 Watt, DC-DC converters in a DIP-24 package. With their high efficiency these regulated converters allows an operating temperature range of –40°C to +85°C. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 3 series is ideal for a wide range of applications in industrial and communication systems.
Wide 2:1 input range
High efficiency up to 84%
Full SMD-design
Short circuit protection
Extended operating temperature range –40°C to 85°C
I/O isolation 1500 VDC
Input filter to meet EN 55022, Class A and FCC, level A without external components
24-pin DIP with industry standard pinout
High reliability, MTBF >1.1 Mio. h
Approvals
cUL/UL , IEC/EN , CSA File No. 226037
Standards
cUL/UL 60950-1, IEC/EN 60950-1
€ 19,93
€ 19,93 Всеки (ex VAT)
1
€ 19,93
€ 19,93 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 19,93 |
5 - 9 | € 19,33 |
10 - 24 | € 18,74 |
25 - 49 | € 17,95 |
50+ | € 17,15 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
±12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
3W
Input Voltage Nominal
12 V dc
Output Current
±125mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP 24
Isolation Voltage
1.5kV dc
Depth
10.2mm
Length
32mm
Series
TEN 3
Load Regulation
±2%
Minimum Temperature
-40°C
Efficiency
80%
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 1.98 to 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 3 Series
The Traco Power TEN 3 series is a range of isolated, 3 Watt, DC-DC converters in a DIP-24 package. With their high efficiency these regulated converters allows an operating temperature range of –40°C to +85°C. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 3 series is ideal for a wide range of applications in industrial and communication systems.
Wide 2:1 input range
High efficiency up to 84%
Full SMD-design
Short circuit protection
Extended operating temperature range –40°C to 85°C
I/O isolation 1500 VDC
Input filter to meet EN 55022, Class A and FCC, level A without external components
24-pin DIP with industry standard pinout
High reliability, MTBF >1.1 Mio. h
Approvals
cUL/UL , IEC/EN , CSA File No. 226037
Standards
cUL/UL 60950-1, IEC/EN 60950-1