TRACOPOWER TEN 20WIN DC-DC Converter, 5V dc/ 4A Output, 18 → 75 V dc Input, 20W, Through Hole, +85°C Max Temp

Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
18 → 75 V dc
Power Rating
20W
Input Voltage Nominal
48 V dc
Output Current
4A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±10%
Package
2 x 1 in
Isolation Voltage
1.5kV dc
Depth
10.2mm
Width
25.4mm
Length
50.8mm
Series
TEN 20WIN
Load Regulation
±0.5%
Minimum Temperature
-40°C
Efficiency
88%
Standards Met
EN 55032, EN 62368-1, IEC 62368-1, UL 62368-1
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 20WIN Series
20W single/dual output regulated isolated high performance DC-DC converter modules with a compact low profile design and wide input voltage range. These high performance DC-DC converter modules have a high efficiency rating which allow an operating temperature range of -40°C to 85°C. Typical applications for these DC-DC converter modules include battery operated equipment and distributed power architectures in communication and industrial electronics.
High power density, 25.4x50.8x6mm package
Ultra-wide 4:1 input voltage range
Regulated outputs
Adjustable output voltage by using external resistors (single output models only)
1.5kV input / output isolation
High efficiency up to 89%
No minimum load required
Built-in filter meets EN 55022, Class A and FCC, Level A with external capacitor
Remote On/Off
Over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Approvals
UL/cUL recognised
Standards
EN 60950-1, UL 60950-1, IEC 60950-1
€ 54,78
€ 54,78 Всеки (ex VAT)
Стандарт
1
€ 54,78
€ 54,78 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 54,78 |
5 - 9 | € 53,14 |
10 - 24 | € 51,50 |
25 - 49 | € 49,31 |
50+ | € 47,12 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
18 → 75 V dc
Power Rating
20W
Input Voltage Nominal
48 V dc
Output Current
4A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±10%
Package
2 x 1 in
Isolation Voltage
1.5kV dc
Depth
10.2mm
Width
25.4mm
Length
50.8mm
Series
TEN 20WIN
Load Regulation
±0.5%
Minimum Temperature
-40°C
Efficiency
88%
Standards Met
EN 55032, EN 62368-1, IEC 62368-1, UL 62368-1
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 20WIN Series
20W single/dual output regulated isolated high performance DC-DC converter modules with a compact low profile design and wide input voltage range. These high performance DC-DC converter modules have a high efficiency rating which allow an operating temperature range of -40°C to 85°C. Typical applications for these DC-DC converter modules include battery operated equipment and distributed power architectures in communication and industrial electronics.
High power density, 25.4x50.8x6mm package
Ultra-wide 4:1 input voltage range
Regulated outputs
Adjustable output voltage by using external resistors (single output models only)
1.5kV input / output isolation
High efficiency up to 89%
No minimum load required
Built-in filter meets EN 55022, Class A and FCC, Level A with external capacitor
Remote On/Off
Over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Approvals
UL/cUL recognised
Standards
EN 60950-1, UL 60950-1, IEC 60950-1