TRACOPOWER TEN 15 DC-DC Converter, 5V dc/ 3A Output, 9 → 18 V dc Input, 15W, Through Hole, +85°C Max Temp -40°C

Номер на артикул на RS: 433-8393Марка: TRACOPOWER№ по каталога на производителя: TEN 15-1211Distrelec Article No.: 16959605
brand-logo

Технически документи

Спецификации

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

15W

Input Voltage Nominal

12 V dc

Output Current

3A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

2 x 1 in

Isolation Voltage

1.5kV dc

Depth

10.2mm

Width

25.4mm

Length

50.8mm

Series

TEN 15

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

82%

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 15W Output Regulated Isolated DC-DC Converter - TEN15 Series

15W single/dual output regulated isolated DC-DC converters with SMD design, ceramic chip capacitors for high reliability and high efficiency. Typical applications for these regulated isolated DC-DC converters include communications, industrial systems and battery powered equipment.

Products not recommended for new designs please refer to the alternative at the bottom of the page
Wide 2:1 input voltage range
High power density
Regulated outputs
1.5kVdc input/output isolation
High efficiency up to 86%
Input filter to meet EN 55022 Class A and FCC Level A without external components
Continuous short circuit protection
SMD internal construction
Shielded metal case with insulated base plate
Industry standard pin-out

Approvals

UL/cUL

Standards

UL 60950-1, EN 60950-1, IEC 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 53,15

€ 53,15 Всеки (ex VAT)

TRACOPOWER TEN 15 DC-DC Converter, 5V dc/ 3A Output, 9 → 18 V dc Input, 15W, Through Hole, +85°C Max Temp -40°C

€ 53,15

€ 53,15 Всеки (ex VAT)

TRACOPOWER TEN 15 DC-DC Converter, 5V dc/ 3A Output, 9 → 18 V dc Input, 15W, Through Hole, +85°C Max Temp -40°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 53,15
5 - 9€ 51,56
10 - 24€ 49,95
25 - 49€ 47,84
50+€ 45,71

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

15W

Input Voltage Nominal

12 V dc

Output Current

3A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

2 x 1 in

Isolation Voltage

1.5kV dc

Depth

10.2mm

Width

25.4mm

Length

50.8mm

Series

TEN 15

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

82%

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 15W Output Regulated Isolated DC-DC Converter - TEN15 Series

15W single/dual output regulated isolated DC-DC converters with SMD design, ceramic chip capacitors for high reliability and high efficiency. Typical applications for these regulated isolated DC-DC converters include communications, industrial systems and battery powered equipment.

Products not recommended for new designs please refer to the alternative at the bottom of the page
Wide 2:1 input voltage range
High power density
Regulated outputs
1.5kVdc input/output isolation
High efficiency up to 86%
Input filter to meet EN 55022 Class A and FCC Level A without external components
Continuous short circuit protection
SMD internal construction
Shielded metal case with insulated base plate
Industry standard pin-out

Approvals

UL/cUL

Standards

UL 60950-1, EN 60950-1, IEC 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more