Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
18 → 75 V dc
Power Rating
12W
Input Voltage Nominal
48 V dc
Output Current
±400mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
1 x 2 in
Isolation Voltage
1.5kV dc
Length
25.4mm
Depth
10.2mm
Series
TEN 12
Load Regulation
±0.5%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 12W Regulated Isolated DC-DC Converter - TEN12WI Series
12W single/dual output regulated isolated DC-DC converters with a high power density and wide input voltage range. These regulated isolated DC-DC converters have internal filtering to EN 55022 level A and a wide operating temperature range. Typical applications include communications, industrial systems and battery powered mobile equipment.
Ultra-wide 4:1 input voltage range
1.5kVdc input/output isolation
Small package - high power density
High efficiency up to 84%
Input filter to meet EN 55022 Class A and FCC Level A without external components
Continuous short circuit protection
SMD internal construction
Long life and high reliability (MTBF >700000 hours)
Metal case with insulated base plate
Industry standard pin-out
Approvals
cULus
Standards
UL 1950, EN 60950, IEC 60950. Compliance up to 60 VDC input voltage (SELV limit)
€ 60,17
€ 60,17 Всеки (ex VAT)
1
€ 60,17
€ 60,17 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 60,17 |
5 - 9 | € 58,36 |
10 - 24 | € 56,56 |
25 - 49 | € 54,15 |
50+ | € 51,74 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
18 → 75 V dc
Power Rating
12W
Input Voltage Nominal
48 V dc
Output Current
±400mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
1 x 2 in
Isolation Voltage
1.5kV dc
Length
25.4mm
Depth
10.2mm
Series
TEN 12
Load Regulation
±0.5%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 12W Regulated Isolated DC-DC Converter - TEN12WI Series
12W single/dual output regulated isolated DC-DC converters with a high power density and wide input voltage range. These regulated isolated DC-DC converters have internal filtering to EN 55022 level A and a wide operating temperature range. Typical applications include communications, industrial systems and battery powered mobile equipment.
Ultra-wide 4:1 input voltage range
1.5kVdc input/output isolation
Small package - high power density
High efficiency up to 84%
Input filter to meet EN 55022 Class A and FCC Level A without external components
Continuous short circuit protection
SMD internal construction
Long life and high reliability (MTBF >700000 hours)
Metal case with insulated base plate
Industry standard pin-out
Approvals
cULus
Standards
UL 1950, EN 60950, IEC 60950. Compliance up to 60 VDC input voltage (SELV limit)