TRACOPOWER TEM 2 DC-DC Converter, 5V dc/ 400mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole, +60°C Max Temp

Номер на артикул на RS: 156-3912Марка: TRACOPOWER№ по каталога на производителя: TEM 2-2411
brand-logo

Технически документи

Спецификации

Output Voltage

5V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

400mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1kV dc

Depth

10.2mm

Width

20.3mm

Length

31.8mm

Series

TEM 2

Load Regulation

±0.5%

Minimum Temperature

-25°C

Efficiency

51%

Standards Met

IEC/UL 60950-1

Maximum Temperature

+60°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEM-2 Series

The Traco Power TEM 2 series is a range of regulated, 2 Watt, DC/DC converters in a DIP-24 package.
These isolated converters offer tight line/load regulation and 100Vdc I/O isolation. The internal filter fitted as standard in these DC-DC converters reduces reflected input ripple and guarantees low output noise. The TEM 2 series provides an economical solution for many industrial or consumer electronics applications.

Products not recommended for new designs, please refer to the alternative at the bottom of the page
DIL-24 plastic package
Tightly regulated output
Very low output noise
Short circuit protection
Operating temperature range –25°C to +70°C
I/O isolation 1’000 VDC
Internal filter
Industry standard pinout

Approvals

cUL/UL , IEC/EN, CSA File No. 226037

Standards

cUL/UL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

TRACOPOWER TEM 2 DC-DC Converter, 5V dc/ 400mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole, +60°C Max Temp
Изберете тип опаковка

P.O.A.

TRACOPOWER TEM 2 DC-DC Converter, 5V dc/ 400mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole, +60°C Max Temp
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

5V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

400mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1kV dc

Depth

10.2mm

Width

20.3mm

Length

31.8mm

Series

TEM 2

Load Regulation

±0.5%

Minimum Temperature

-25°C

Efficiency

51%

Standards Met

IEC/UL 60950-1

Maximum Temperature

+60°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEM-2 Series

The Traco Power TEM 2 series is a range of regulated, 2 Watt, DC/DC converters in a DIP-24 package.
These isolated converters offer tight line/load regulation and 100Vdc I/O isolation. The internal filter fitted as standard in these DC-DC converters reduces reflected input ripple and guarantees low output noise. The TEM 2 series provides an economical solution for many industrial or consumer electronics applications.

Products not recommended for new designs, please refer to the alternative at the bottom of the page
DIL-24 plastic package
Tightly regulated output
Very low output noise
Short circuit protection
Operating temperature range –25°C to +70°C
I/O isolation 1’000 VDC
Internal filter
Industry standard pinout

Approvals

cUL/UL , IEC/EN, CSA File No. 226037

Standards

cUL/UL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more