Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TRACOPOWER TEL 8WI DC-DC Converter, 5V dc/ 1.6A Output, 9 → 36 V dc Input, 8W, Through Hole, +80°C Max Temp

Номер на артикул на RS: 161-6755Марка: TRACOPOWER№ по каталога на производителя: TEL 8-2411WI
brand-logo

Технически документи

Спецификации

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

8W

Input Voltage Nominal

24 V dc

Output Current

1.6A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±2%

Package

DIP 16

Isolation Voltage

1.5kV dc

Width

14mm

Depth

8.5mm

Length

24.1mm

Series

TEL 8WI

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

82%

Maximum Temperature

+80°C

Standards Met

cUS Recognised, EN 55022 Class A, EN 55022 Class B, EN 55024, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEN 61000-4-2

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco Isolated DC - DC Converter, TEL 8WI Series

From Tracopower the ultra-compact isolated 8WI series DIP-16 metal-packaged DC-DC converter with an ultra-wide 4:1 input voltage range. This DC-DC converter provides up to 86% efficiency allowing an operating temperature of up to +70°C at full load and and up to 80°C with 50% load. The Tracopower TEL 8WI series also comes equipped with an input filter, allowing the series to comply with EN55022 class A conducted emission.
The Tracopower TEL 8WI series is a cost-effective product, without compromise on performance. This series is suited to applications where space is at a premium, such as instrumentation, IT and industrial electronics.

Features and Benefits

• Ultra-compact design with a DIP-16 metal package
• Wide 4:1 input range.
• Fully regulated outputs
• Built in EN 55022 class A filter
• Operating temperature range of -40 to +80°C
• Equipped with industry standard safety features such as overload and short circuit protection.

Standards

EN55022 class A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 236,33

€ 236,33 1 Tube of 10 (ex VAT)

TRACOPOWER TEL 8WI DC-DC Converter, 5V dc/ 1.6A Output, 9 → 36 V dc Input, 8W, Through Hole, +80°C Max Temp

€ 236,33

€ 236,33 1 Tube of 10 (ex VAT)

TRACOPOWER TEL 8WI DC-DC Converter, 5V dc/ 1.6A Output, 9 → 36 V dc Input, 8W, Through Hole, +80°C Max Temp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 236,33
5 - 9€ 229,24
10 - 24€ 222,15
25 - 49€ 212,69
50+€ 203,25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

8W

Input Voltage Nominal

24 V dc

Output Current

1.6A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±2%

Package

DIP 16

Isolation Voltage

1.5kV dc

Width

14mm

Depth

8.5mm

Length

24.1mm

Series

TEL 8WI

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

82%

Maximum Temperature

+80°C

Standards Met

cUS Recognised, EN 55022 Class A, EN 55022 Class B, EN 55024, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEN 61000-4-2

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco Isolated DC - DC Converter, TEL 8WI Series

From Tracopower the ultra-compact isolated 8WI series DIP-16 metal-packaged DC-DC converter with an ultra-wide 4:1 input voltage range. This DC-DC converter provides up to 86% efficiency allowing an operating temperature of up to +70°C at full load and and up to 80°C with 50% load. The Tracopower TEL 8WI series also comes equipped with an input filter, allowing the series to comply with EN55022 class A conducted emission.
The Tracopower TEL 8WI series is a cost-effective product, without compromise on performance. This series is suited to applications where space is at a premium, such as instrumentation, IT and industrial electronics.

Features and Benefits

• Ultra-compact design with a DIP-16 metal package
• Wide 4:1 input range.
• Fully regulated outputs
• Built in EN 55022 class A filter
• Operating temperature range of -40 to +80°C
• Equipped with industry standard safety features such as overload and short circuit protection.

Standards

EN55022 class A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more