Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
30W
Input Voltage Nominal
24 V dc
Output Current
2.5A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1.5kV dc
Depth
9.6mm
Length
50.8mm
Series
TEL 30
Minimum Temperature
-40°C
Maximum Temperature
+71°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 30W Single/Dual Output High Power Density Regulated Isolated DC-DC Converter - TEL 30 Series
30W single/dual output high power density regulated isolated DC-DC converters with a wide voltage input range and shielded metal case. Typical applications for these high power density regulated isolated DC-DC converters include communication and networking systems, industrial electronics and distributed power architectures.
Products not recommended for new designs please refer to the alternative at the bottom of the page
High power density, 25.4x50.8x9.6mm package
Wide 2:1 input voltage range
Regulated outputs
Adjustable output voltage by using external resistors
High efficiency up to 88%
Under voltage shut-down, over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Approvals
CSA
Standards
EN 60950-1, UL 60950-1, IEC 60950-1
€ 40,53
€ 40,53 Всеки (ex VAT)
1
€ 40,53
€ 40,53 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
30W
Input Voltage Nominal
24 V dc
Output Current
2.5A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1.5kV dc
Depth
9.6mm
Length
50.8mm
Series
TEL 30
Minimum Temperature
-40°C
Maximum Temperature
+71°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 30W Single/Dual Output High Power Density Regulated Isolated DC-DC Converter - TEL 30 Series
30W single/dual output high power density regulated isolated DC-DC converters with a wide voltage input range and shielded metal case. Typical applications for these high power density regulated isolated DC-DC converters include communication and networking systems, industrial electronics and distributed power architectures.
Products not recommended for new designs please refer to the alternative at the bottom of the page
High power density, 25.4x50.8x9.6mm package
Wide 2:1 input voltage range
Regulated outputs
Adjustable output voltage by using external resistors
High efficiency up to 88%
Under voltage shut-down, over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Approvals
CSA
Standards
EN 60950-1, UL 60950-1, IEC 60950-1