TRACOPOWER TEL 30 DC-DC Converter, 5V dc/ 5A Output, 18 → 36 V dc Input, 30W, Through Hole, +71°C Max Temp -40°C

Номер на артикул на RS: 445-074Марка: TRACOPOWER№ по каталога на производителя: TEL 30-2411
brand-logo

Технически документи

Спецификации

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

5A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Depth

9.6mm

Length

50.8mm

Series

TEL 30

Minimum Temperature

-40°C

Maximum Temperature

+71°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 30W Single/Dual Output High Power Density Regulated Isolated DC-DC Converter - TEL 30 Series

30W single/dual output high power density regulated isolated DC-DC converters with a wide voltage input range and shielded metal case. Typical applications for these high power density regulated isolated DC-DC converters include communication and networking systems, industrial electronics and distributed power architectures.

Products not recommended for new designs please refer to the alternative at the bottom of the page
High power density, 25.4x50.8x9.6mm package
Wide 2:1 input voltage range
Regulated outputs
Adjustable output voltage by using external resistors
High efficiency up to 88%
Under voltage shut-down, over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out

Approvals

CSA

Standards

EN 60950-1, UL 60950-1, IEC 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 66,85

€ 66,85 Всеки (ex VAT)

TRACOPOWER TEL 30 DC-DC Converter, 5V dc/ 5A Output, 18 → 36 V dc Input, 30W, Through Hole, +71°C Max Temp -40°C
Изберете тип опаковка

€ 66,85

€ 66,85 Всеки (ex VAT)

TRACOPOWER TEL 30 DC-DC Converter, 5V dc/ 5A Output, 18 → 36 V dc Input, 30W, Through Hole, +71°C Max Temp -40°C

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

5A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Depth

9.6mm

Length

50.8mm

Series

TEL 30

Minimum Temperature

-40°C

Maximum Temperature

+71°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 30W Single/Dual Output High Power Density Regulated Isolated DC-DC Converter - TEL 30 Series

30W single/dual output high power density regulated isolated DC-DC converters with a wide voltage input range and shielded metal case. Typical applications for these high power density regulated isolated DC-DC converters include communication and networking systems, industrial electronics and distributed power architectures.

Products not recommended for new designs please refer to the alternative at the bottom of the page
High power density, 25.4x50.8x9.6mm package
Wide 2:1 input voltage range
Regulated outputs
Adjustable output voltage by using external resistors
High efficiency up to 88%
Under voltage shut-down, over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out

Approvals

CSA

Standards

EN 60950-1, UL 60950-1, IEC 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more