Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TRACOPOWER TEL 3 DC-DC Converter, ±12V dc/ ±125mA Output, 36 → 75 V dc Input, 3W, Through Hole, +85°C Max Temp

Номер на артикул на RS: 396-5269Марка: TRACOPOWER№ по каталога на производителя: TEL 3-4822
brand-logo

Технически документи

Спецификации

Output Voltage

±12V dc

Input Voltage Range

36 → 75 V dc

Power Rating

3W

Input Voltage Nominal

48 V dc

Output Current

±125mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24

Isolation Voltage

1.5kV dc

Depth

10.2mm

Width

20mm

Length

32mm

Series

TEL 3

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

81%

Standards Met

UL 60950-1

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEL-3 Series

The Traco Power TEL-3 series is a range of isolated, 3 Watt, DC-DC converters in a DIP-24 package. With their high efficiency these regulated converters allows operation temperature up to 71°C at full load and low output noise. The TEL-3 series feature wide input range and tightly regulated output voltage, which qualifies these DC-DC converters for many cost critical applications in industrial and consumer electronics.

Wide 2:1 and 3:1 input range
High efficiency up to 81%
DIL-24 plastic package
Indefinite short-circuit protection
I/O isolation 1500 VDC
Available with industry standard pinout (NP)
Operating temperature range –40°C to +85°C

Approvals

UL, cUL, EN, IEC, CSA File No. 226037

Standards

UL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 15,06

€ 15,06 Всеки (ex VAT)

TRACOPOWER TEL 3 DC-DC Converter, ±12V dc/ ±125mA Output, 36 → 75 V dc Input, 3W, Through Hole, +85°C Max Temp
Изберете тип опаковка

€ 15,06

€ 15,06 Всеки (ex VAT)

TRACOPOWER TEL 3 DC-DC Converter, ±12V dc/ ±125mA Output, 36 → 75 V dc Input, 3W, Through Hole, +85°C Max Temp
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 15,06
5 - 9€ 14,59
10 - 24€ 14,16
25 - 49€ 13,55
50+€ 12,94

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

±12V dc

Input Voltage Range

36 → 75 V dc

Power Rating

3W

Input Voltage Nominal

48 V dc

Output Current

±125mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24

Isolation Voltage

1.5kV dc

Depth

10.2mm

Width

20mm

Length

32mm

Series

TEL 3

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

81%

Standards Met

UL 60950-1

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEL-3 Series

The Traco Power TEL-3 series is a range of isolated, 3 Watt, DC-DC converters in a DIP-24 package. With their high efficiency these regulated converters allows operation temperature up to 71°C at full load and low output noise. The TEL-3 series feature wide input range and tightly regulated output voltage, which qualifies these DC-DC converters for many cost critical applications in industrial and consumer electronics.

Wide 2:1 and 3:1 input range
High efficiency up to 81%
DIL-24 plastic package
Indefinite short-circuit protection
I/O isolation 1500 VDC
Available with industry standard pinout (NP)
Operating temperature range –40°C to +85°C

Approvals

UL, cUL, EN, IEC, CSA File No. 226037

Standards

UL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more