Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
250mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
1.5kV dc
Length
32mm
Depth
10.2mm
Width
20mm
Series
TEL 3
Load Regulation
±0.5%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
81%
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEL-3 Series
The Traco Power TEL-3 series is a range of isolated, 3 Watt, DC-DC converters in a DIP-24 package. With their high efficiency these regulated converters allows operation temperature up to 71°C at full load and low output noise. The TEL-3 series feature wide input range and tightly regulated output voltage, which qualifies these DC-DC converters for many cost critical applications in industrial and consumer electronics.
Wide 2:1 and 3:1 input range
High efficiency up to 81%
DIL-24 plastic package
Indefinite short-circuit protection
I/O isolation 1500 VDC
Available with industry standard pinout (NP)
Operating temperature range –40°C to +85°C
Approvals
UL, cUL, EN, IEC, CSA File No. 226037
Standards
UL 60950-1, IEC/EN 60950-1
€ 14,92
€ 14,92 Всеки (ex VAT)
Стандарт
1
€ 14,92
€ 14,92 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 14,92 |
5 - 9 | € 14,48 |
10 - 24 | € 14,02 |
25 - 49 | € 13,43 |
50+ | € 12,84 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
250mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
1.5kV dc
Length
32mm
Depth
10.2mm
Width
20mm
Series
TEL 3
Load Regulation
±0.5%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
81%
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEL-3 Series
The Traco Power TEL-3 series is a range of isolated, 3 Watt, DC-DC converters in a DIP-24 package. With their high efficiency these regulated converters allows operation temperature up to 71°C at full load and low output noise. The TEL-3 series feature wide input range and tightly regulated output voltage, which qualifies these DC-DC converters for many cost critical applications in industrial and consumer electronics.
Wide 2:1 and 3:1 input range
High efficiency up to 81%
DIL-24 plastic package
Indefinite short-circuit protection
I/O isolation 1500 VDC
Available with industry standard pinout (NP)
Operating temperature range –40°C to +85°C
Approvals
UL, cUL, EN, IEC, CSA File No. 226037
Standards
UL 60950-1, IEC/EN 60950-1