TRACOPOWER TEL 2 DC-DC Converter, 12V dc/ 165mA Output, 4.5 → 9 V dc Input, 2W, Through Hole, +75°C Max Temp

Номер на артикул на RS: 510-5784Марка: TRACOPOWER№ по каталога на производителя: TEL 2-0512
brand-logo

Технически документи

Спецификации

Output Voltage

12V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

165mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 16

Isolation Voltage

1.5kV dc

Depth

7.62mm

Length

23.8mm

Series

TEL 2

Load Regulation

±0.75%

Minimum Temperature

-40°C

Efficiency

75%

Maximum Temperature

+75°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEL-2 Series

The Traco Power TEL-2 series is a range of isolated, 2 Watt, DC-DC converters in a DIP-16 package. With their low profile these regulated converters require only 3.25 cm2 of space on the PCB providing a complete DC-DC converter without need of any external components. The TEL-2 series feature wide input range and tightly regulated output voltage, which qualifies these DC-DC converters for many cost critical applications in industrial and consumer electronics.

Ultracompact DIP-16 plastic package
Wide 2:1 input range
Regulated output
I/O isolation 1500V
Input filter meets EN55022, class A without ext. components
Low ripple and noise
Indefinite shortcircuit protection
Operating temperature range –40°C to +75°C (no derating)
Lead free design, RoHS compliant

Approvals

CSA 60950-1-03 File no. 226037

Standards

UL/cUL 60950-1 , IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 13,49

€ 13,49 Всеки (ex VAT)

TRACOPOWER TEL 2 DC-DC Converter, 12V dc/ 165mA Output, 4.5 → 9 V dc Input, 2W, Through Hole, +75°C Max Temp

€ 13,49

€ 13,49 Всеки (ex VAT)

TRACOPOWER TEL 2 DC-DC Converter, 12V dc/ 165mA Output, 4.5 → 9 V dc Input, 2W, Through Hole, +75°C Max Temp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 13,49
5 - 9€ 13,07
10 - 24€ 12,68
25 - 49€ 12,14
50+€ 11,59

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

12V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

165mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 16

Isolation Voltage

1.5kV dc

Depth

7.62mm

Length

23.8mm

Series

TEL 2

Load Regulation

±0.75%

Minimum Temperature

-40°C

Efficiency

75%

Maximum Temperature

+75°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEL-2 Series

The Traco Power TEL-2 series is a range of isolated, 2 Watt, DC-DC converters in a DIP-16 package. With their low profile these regulated converters require only 3.25 cm2 of space on the PCB providing a complete DC-DC converter without need of any external components. The TEL-2 series feature wide input range and tightly regulated output voltage, which qualifies these DC-DC converters for many cost critical applications in industrial and consumer electronics.

Ultracompact DIP-16 plastic package
Wide 2:1 input range
Regulated output
I/O isolation 1500V
Input filter meets EN55022, class A without ext. components
Low ripple and noise
Indefinite shortcircuit protection
Operating temperature range –40°C to +75°C (no derating)
Lead free design, RoHS compliant

Approvals

CSA 60950-1-03 File no. 226037

Standards

UL/cUL 60950-1 , IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more