TRACOPOWER TEL 15 DC-DC Converter, 12V dc/ 1.25A Output, 9 → 18 V dc Input, 15W, Through Hole, +71°C Max Temp

Номер на артикул на RS: 510-6052Марка: TRACOPOWER№ по каталога на производителя: TEL 15-1212
brand-logo

Технически документи

Спецификации

Output Voltage

12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

15W

Input Voltage Nominal

12 V dc

Output Current

1.25A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1 x 2 in

Isolation Voltage

1.5kV dc

Depth

10.2mm

Length

50.8mm

Series

TEL 15

Load Regulation

±0.5%

Minimum Temperature

-40°C

Maximum Temperature

+71°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 15W Output Regulated Isolated DC-DC Converter - TEL15 Series

15W single/dual output regulated isolated DC-DC converters using highly reliable SMD technology. These isolated DC-DC converter modules have a high efficiency which enables an operating temperature range of -25°C to +71°C without derating.

Wide input range 2:1
1.5KVdc input / output isolation
High efficiency up to 83%
Indefinite short circuit protection
SMD internal construction
Shielded metal case with insulated base plate
Cost optimised design
Industry standard pin-out

Approvals

CSA certified for Canada and US

Standards

UL/cUL 60950-1, IEC/EN 60950-1 (Compliance up to 60 VDC input voltage (SELV limit)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 41,70

€ 41,70 Всеки (ex VAT)

TRACOPOWER TEL 15 DC-DC Converter, 12V dc/ 1.25A Output, 9 → 18 V dc Input, 15W, Through Hole, +71°C Max Temp

€ 41,70

€ 41,70 Всеки (ex VAT)

TRACOPOWER TEL 15 DC-DC Converter, 12V dc/ 1.25A Output, 9 → 18 V dc Input, 15W, Through Hole, +71°C Max Temp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 41,70
5 - 9€ 40,45
10 - 24€ 39,20
25 - 49€ 37,52
50+€ 35,86

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

15W

Input Voltage Nominal

12 V dc

Output Current

1.25A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1 x 2 in

Isolation Voltage

1.5kV dc

Depth

10.2mm

Length

50.8mm

Series

TEL 15

Load Regulation

±0.5%

Minimum Temperature

-40°C

Maximum Temperature

+71°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 15W Output Regulated Isolated DC-DC Converter - TEL15 Series

15W single/dual output regulated isolated DC-DC converters using highly reliable SMD technology. These isolated DC-DC converter modules have a high efficiency which enables an operating temperature range of -25°C to +71°C without derating.

Wide input range 2:1
1.5KVdc input / output isolation
High efficiency up to 83%
Indefinite short circuit protection
SMD internal construction
Shielded metal case with insulated base plate
Cost optimised design
Industry standard pin-out

Approvals

CSA certified for Canada and US

Standards

UL/cUL 60950-1, IEC/EN 60950-1 (Compliance up to 60 VDC input voltage (SELV limit)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more