Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TRACOPOWER TEL 10 DC-DC Converter, 15V dc/ 666mA Output, 18 → 36 V dc Input, 10W, Through Hole, +85°C Max Temp

Номер на артикул на RS: 187-5040Марка: TRACOPOWER№ по каталога на производителя: TEL 10-2413
brand-logo

Технически документи

Спецификации

Output Voltage

15V dc

Input Voltage Range

18 → 36 V dc

Power Rating

10W

Input Voltage Nominal

24 V dc

Output Current

666mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

1kV dc

Width

13.7mm

Depth

8mm

Length

23.8mm

Series

TEL 10

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

88%

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 245,97

€ 245,97 1 Tube of 10 (ex VAT)

TRACOPOWER TEL 10 DC-DC Converter, 15V dc/ 666mA Output, 18 → 36 V dc Input, 10W, Through Hole, +85°C Max Temp

€ 245,97

€ 245,97 1 Tube of 10 (ex VAT)

TRACOPOWER TEL 10 DC-DC Converter, 15V dc/ 666mA Output, 18 → 36 V dc Input, 10W, Through Hole, +85°C Max Temp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 245,97
5 - 9€ 238,58
10 - 24€ 231,21
25 - 49€ 221,37
50+€ 211,53

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

15V dc

Input Voltage Range

18 → 36 V dc

Power Rating

10W

Input Voltage Nominal

24 V dc

Output Current

666mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

1kV dc

Width

13.7mm

Depth

8mm

Length

23.8mm

Series

TEL 10

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

88%

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more