Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
3.3V dc
Input Voltage Range
18 → 75 V dc
Power Rating
3W
Input Voltage Nominal
48 V dc
Output Current
700mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP-8
Isolation Voltage
1.6kV dc
Length
21.8mm
Width
9.1mm
Depth
11.2mm
Series
TEC 3WI
Load Regulation
0.01
Minimum Temperature
-40°C
Efficiency
74%
Maximum Temperature
+90°C
Страна на произход
Taiwan, Province Of China
€ 134,06
€ 134,06 1 Tube of 10 (ex VAT)
1
€ 134,06
€ 134,06 1 Tube of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 134,06 |
5 - 9 | € 130,04 |
10 - 24 | € 126,02 |
25 - 49 | € 120,66 |
50+ | € 115,29 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
3.3V dc
Input Voltage Range
18 → 75 V dc
Power Rating
3W
Input Voltage Nominal
48 V dc
Output Current
700mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP-8
Isolation Voltage
1.6kV dc
Length
21.8mm
Width
9.1mm
Depth
11.2mm
Series
TEC 3WI
Load Regulation
0.01
Minimum Temperature
-40°C
Efficiency
74%
Maximum Temperature
+90°C
Страна на произход
Taiwan, Province Of China