TRACOPOWER TEC 2 DC-DC Converter, ±12V dc/ 83mA Output, 9 → 18 V dc Input, 2W, Through Hole, +95°C Max Temp

Номер на артикул на RS: 174-2104Марка: TRACOPOWER№ по каталога на производителя: TEC 2-1222
brand-logo

Технически документи

Спецификации

Output Voltage

±12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

83mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP-8

Isolation Voltage

1.6kV dc

Width

9.1mm

Depth

11.2mm

Length

21.8mm

Series

TEC 2

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

84%

Maximum Temperature

+95°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 106,88

€ 106,88 1 Tube of 10 (ex VAT)

TRACOPOWER TEC 2 DC-DC Converter, ±12V dc/ 83mA Output, 9 → 18 V dc Input, 2W, Through Hole, +95°C Max Temp

€ 106,88

€ 106,88 1 Tube of 10 (ex VAT)

TRACOPOWER TEC 2 DC-DC Converter, ±12V dc/ 83mA Output, 9 → 18 V dc Input, 2W, Through Hole, +95°C Max Temp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

±12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

83mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP-8

Isolation Voltage

1.6kV dc

Width

9.1mm

Depth

11.2mm

Length

21.8mm

Series

TEC 2

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

84%

Maximum Temperature

+95°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more