TRACOPOWER TDR 3SM DC-DC Converter, ±15V dc/ ±100mA Output, 9 → 18 V dc Input, 3W, Surface Mount, +85°C Max Temp

Номер на артикул на RS: 706-5372PМарка: TRACOPOWER№ по каталога на производителя: TDR 3-1223SM
brand-logo

Технически документи

Спецификации

Output Voltage

±15V dc

Input Voltage Range

9 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

±100mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

SOIC 14

Isolation Voltage

1.5kV dc

Depth

8.45mm

Length

18.9mm

Series

TDR 3SM

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

82%

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TDR 3SM Series

3W single/dual output regulated isolated DC-DC SMD converter with a compact design and 2:1input voltage range. These isolated DC-DC converters have a high efficiency, low ripple and noise and can be used in operating temperatures as high as +85°C. Suitable applications for these DC-DC converters include communication equipment, instrumentation and industrial electronics.

Wide 2:1 input voltage range
Fully regulated outputs
No minimum load required
Low ripple and noise
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C
Short circuit protection
Remote On/Off Control

Standards

Designed to meet IEC/EN 60950-1, UL 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 167,78

€ 33,56 Each (Supplied in a Tube) (ex VAT)

TRACOPOWER TDR 3SM DC-DC Converter, ±15V dc/ ±100mA Output, 9 → 18 V dc Input, 3W, Surface Mount, +85°C Max Temp
Изберете тип опаковка

€ 167,78

€ 33,56 Each (Supplied in a Tube) (ex VAT)

TRACOPOWER TDR 3SM DC-DC Converter, ±15V dc/ ±100mA Output, 9 → 18 V dc Input, 3W, Surface Mount, +85°C Max Temp
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
5 - 9€ 33,56
10 - 24€ 32,53
25 - 49€ 31,14
50+€ 29,76

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

±15V dc

Input Voltage Range

9 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

±100mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

SOIC 14

Isolation Voltage

1.5kV dc

Depth

8.45mm

Length

18.9mm

Series

TDR 3SM

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

82%

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TDR 3SM Series

3W single/dual output regulated isolated DC-DC SMD converter with a compact design and 2:1input voltage range. These isolated DC-DC converters have a high efficiency, low ripple and noise and can be used in operating temperatures as high as +85°C. Suitable applications for these DC-DC converters include communication equipment, instrumentation and industrial electronics.

Wide 2:1 input voltage range
Fully regulated outputs
No minimum load required
Low ripple and noise
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C
Short circuit protection
Remote On/Off Control

Standards

Designed to meet IEC/EN 60950-1, UL 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more