Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
400mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 14
Isolation Voltage
1.5kV dc
Depth
8.45mm
Width
12.8mm
Length
18.9mm
Series
TDR 2WI
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
79%
Standards Met
EN 60950-1
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TDR 2WI Series
Compact design in DIP package
Wide 4:1 input voltage range
Fully regulated outputs
No minimum load required
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C without derating
Short circuit protection
Remote On/Off
€ 29,31
€ 29,31 Всеки (ex VAT)
Стандарт
1
€ 29,31
€ 29,31 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 29,31 |
5 - 9 | € 28,44 |
10 - 24 | € 27,56 |
25 - 49 | € 26,39 |
50+ | € 25,21 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
400mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 14
Isolation Voltage
1.5kV dc
Depth
8.45mm
Width
12.8mm
Length
18.9mm
Series
TDR 2WI
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
79%
Standards Met
EN 60950-1
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TDR 2WI Series
Compact design in DIP package
Wide 4:1 input voltage range
Fully regulated outputs
No minimum load required
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C without derating
Short circuit protection
Remote On/Off